Analog Devices AD8618AR

IC OPAMP GP R-R CMOS QUAD 14SOIC / CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
$ 3.25

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8618AR.

Analog Devices

Datasheet20 pages17 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8618AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.25
$ 5.935
$ 5.935
Stock
63,693
239,579
239,579
Authorized Distributors
1
6
6
Case/Package
SOIC N
R
R
Number of Pins
14
14
14
Number of Circuits
-
4
4
Slew Rate
12 V/µs
12 V/µs
12 V/µs
Gain Bandwidth Product
24 MHz
24 MHz
24 MHz
Input Offset Voltage (Vos)
60 µV
60 µV
60 µV
Power Supply Rejection Ratio (PSRR)
70 dB
90 dB
90 dB
Common Mode Rejection Ratio
80 dB
100 dB
100 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5 V
5 V
5 V
Operating Supply Current
-
8 mA
8 mA

Related Parts

MicrochipMCP619T-I/SL
Quad Op-Amp - 2.3 to 5.5V - 25uA - Rail to Rail Output - -40°C to +85°C - 14-Lead SOIC
Analog DevicesAD8040AR
IC AMP GP R-R QUAD LP 14SOIC / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Analog DevicesAD8608AR
IC OPAMP GP R-R CMOS QUAD 14SOIC / CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Analog DevicesAD8044AR-14-REEL
Op Amp Quad Low Power Amplifier R-R O/P ±6V/12V 14-Pin SOIC N T/R / Quad 150 MHz Rail-to-Rail Amplifier
MicrochipMCP6024T-I/SL
MCP6024 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-14
Texas InstrumentsLMH6683MAX/NOPB
Triple Channel, 190MHz Single Supply, Operational Amplifier 14-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices AD8618AR provided by its distributors.

IC OPAMP GP R-R CMOS QUAD 14SOIC / CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Non-RoHS Compliant e0 TIN LEAD Tube op amp amplifier circuit 8.65mm 0.00055muA 2.7V 23000kHz
Operational Amplifier, 4 Func, 800uV Offset-Max, CMOS, PDSO14
OP AMP, QUAD PRECISION RRI/O, 8618; Amplifiers, No. of:4; Termination Type:SMD; Case style:SOIC; Temperature, operating range:-40°C to +125°C; Amplifier IC type:CMOS Rail/Rail Input/Output; Bandwidth:20MHz; Base number:8618; IC Generic number:8618; Logic function number:8618; Pins, No. of:14; Temp, op. max:125°C; Temp, op. min:-40°C; Voltage, input offset max:65µV; Voltage, supply max:5V; Voltage, supply min:2.7V
The AD8615, AD8616 and AD8618 are single, dual and quad rail-to-rail input and output single supply amplifiers featuring very low offset voltage, wide signal bandwidth, and low input voltage and current noise. These amplifiers use a patented trimming technique that achieves superior precision without laser trimming. All are fully specified to operate from +3V to +5V single supply. The combination of low offsets, low noise, very low input bias currents, and high speed make these amplifiers useful in a wide variety of applications. Filters, integrators, photo-diode amplifiers and high impedance sensors all benefit from the combination of performance features. Audio and other AC applications benefit from the wide bandwidth and low distortion.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated