Analog Devices AD8616ARZ

$ 2.931
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8616ARZ.

element14 APAC

Datasheet20 pages12 years ago

Analog Devices

Upverter

Farnell

iiiC

Inventory History

3 month trend:
+4.10%

CAD Models

Download Analog Devices AD8616ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.931
$ 3.3
$ 3.3
Stock
521,470
737,606
737,606
Authorized Distributors
6
4
4
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
12 V/µs
12 V/µs
12 V/µs
Gain Bandwidth Product
24 MHz
24 MHz
24 MHz
Input Offset Voltage (Vos)
60 µV
60 µV
60 µV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
90 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5 V
5 V
5 V
Operating Supply Current
4 mA
4 mA
4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8616ARZ.

Related Parts

Analog DevicesAD8616AR
Precision 20 MHz CMOS Rail-to-Rail Input/Output Operational Amplifiers | IC OPAMP GP 2 CIRCUIT 8SOIC
Analog DevicesAD8646ARZ
Op Amp, 2Ch, 24MHz, 11V/μs, Rail-to-Rail, 120mA, 600μV, 0.3pA, SOIC-8, SMD, 1.75mm H
Analog DevicesAD8646ARZ-REEL7
Op Amp, 2 Ch, Rail-to-Rail, 120mA, 2.7V-5.5V, SOIC-8, SMD, Adhesive Mount, 1.5mm H

Descriptions

Descriptions of Analog Devices AD8616ARZ provided by its distributors.

IC OPAMP GP 24MHZ RRO 8SOIC / Op Amp Dual Precision Amplifier R-R I/O 5V 8-Pin SOIC N Tube
Precision 20 MHz CMOS Rail-to-Rail Dual Operational Amplifier
ROHS3Compliant EAR99 AD8616 Tube op amp buffer circuit 5mm 0.00055muA 60muV 23000kHz
Precision low noise op-amp, Analog Devices, SOIC-8 package
Operational Amplifier, 2 Func, 60uV Offset-Max, CMOS, PDSO8
Operational Amplifiers; AD8616ARZ; ANALOG DEVICES; 60 µV; 2; 4 mA; 100 dB
Op-Amp, 24Mhz, -40 To 125Deg C, Nsoic-8; |Analog Devices, Inc. AD8616ARZ
24MHz 0.2pA Dual channel SOIC-8 Precision Op Amps ROHS
1.7mA(x2 Channels) 12V/μs 10nV/rtHz@ 5V 24MHz shutdown Rail to Rail 150mA 2 2 2.7V 5V 23μV 0.2pA 20MHz CMOS SOIC-8 SMD mount 1.75mm(height)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8616ARZ .