Analog Devices AD8616AR

Precision 20 MHz CMOS Rail-to-Rail Input/Output Operational Amplifiers | IC OPAMP GP 2 CIRCUIT 8SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8616AR.

Augswan

Datasheet20 pages12 years ago

Upverter

Farnell

iiiC

CAD Models

Download Analog Devices AD8616AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.15
$ 3.15
Stock
310,050
481,647
481,647
Authorized Distributors
0
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
12 V/µs
12 V/µs
12 V/µs
Gain Bandwidth Product
24 MHz
24 MHz
24 MHz
Input Offset Voltage (Vos)
60 µV
60 µV
60 µV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
90 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5 V
5 V
5 V
Operating Supply Current
4 mA
4 mA
4 mA

Related Parts

Analog DevicesAD8616ARZ
IC OPAMP GP 24MHZ RRO 8SOIC / Op Amp Dual Precision Amplifier R-R I/O 5V 8-Pin SOIC N Tube
Analog DevicesAD8616ARZ-REEL7
Op Amp Dual Precision Amplifier R-R I/O 5V 8-Pin SOIC N T/R / IC OPAMP GP 24MHZ RRO 8SOIC
Analog DevicesAD8616ARZ-REEL
Precision 20 MHz CMOS Rail-to-Rail Dual Operational Amplifier

Descriptions

Descriptions of Analog Devices AD8616AR provided by its distributors.

Precision 20 MHz CMOS Rail-to-Rail Input/Output Operational Amplifiers | IC OPAMP GP 2 CIRCUIT 8SOIC
Operational Amplifier, 2 Func, 60uV Offset-Max, CMOS, PDSO8
OP AMP, DUAL PRECISION RRI/O, 8616; No. of Amplifiers:2; Voltage, Supply Min:2.7V; Voltage, Supply Max:5V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Amplifier IC Type:CMOS Rail/Rail Input/Output; Bandwidth:20MHz; Base Number:8616; IC Generic Number:8616; Logic Function Number:8616; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Voltage, Input Offset Max:65µV
The AD8615, AD8616 and AD8618 are single, dual and quad rail-to-rail input and output single supply amplifiers featuring very low offset voltage, wide signal bandwidth, and low input voltage and current noise. These amplifiers use a patented trimming technique that achieves superior precision without laser trimming. All are fully specified to operate from +2.7 V to +5 V single supply. The combination of low offsets, low noise, very low input bias currents, and high speed make these amplifiers useful in a wide variety of applications. Filters, integrators, photo-diode amplifiers and high impedance sensors all benefit from the combination of performance features. Audio and other AC applications benefit from the wide bandwidth and low distortion.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated