Analog Devices AD8646ARZ

Op Amp, 2Ch, 24MHz, 11V/μs, Rail-to-Rail, 120mA, 600μV, 0.3pA, SOIC-8, SMD, 1.75mm H
$ 1.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8646ARZ.

Analog Devices

Datasheet20 pages12 years ago
Official datasheet0 pages0 years ago

Upverter

element14 APAC

iiiC

TME

Inventory History

3 month trend:
-66.78%

CAD Models

Download Analog Devices AD8646ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.56
$ 1.68
$ 1.68
Stock
384,158
613,746
613,746
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
11 V/µs
11 V/µs
11 V/µs
Gain Bandwidth Product
24 MHz
24 MHz
24 MHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
84 dB
84 dB
84 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
4 mA
4 mA
4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8646ARZ.

Related Parts

Analog DevicesAD8646WARZ-R7
ROHS3Compliant e3 AD8646 Tape & Reel (TR) op amp amplifier circuit 4.9mm 5mA 5V 24000kHz
Analog DevicesAD8616ARZ
IC OPAMP GP 24MHZ RRO 8SOIC / Op Amp Dual Precision Amplifier R-R I/O 5V 8-Pin SOIC N Tube
Analog DevicesAD8616ARZ-REEL7
Op Amp Dual Precision Amplifier R-R I/O 5V 8-Pin SOIC N T/R / IC OPAMP GP 24MHZ RRO 8SOIC

Descriptions

Descriptions of Analog Devices AD8646ARZ provided by its distributors.

Op Amp, 2Ch, 24MHz, 11V/μs, Rail-to-Rail, 120mA, 600μV, 0.3pA, SOIC-8, SMD, 1.75mm H
Operational Amplifier, 2 Func, 3200uV Offset-Max, CMOS, PDSO8
ANALOG DEVICES - AD8646ARZ - AMP, 24MHZ I/O R/R DUAL, SMD, SOIC8
Op-Amp, 24Mhz, -40 To 125Deg C, Nsoic-8; |Analog Devices, Inc. AD8646ARZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8646ARZ .