Analog Devices AD8611ARMZ-R2

Tape & Reel (TR) AD8611 Complementary TTL 4muA comparator circuit 6muA 4.5ns 3.2mm 7mV
$ 5.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8611ARMZ-R2.

HQonline

Datasheet20 pages20 years ago

Analog Devices

element14 APAC

DigiKey

Inventory History

3 month trend:
-44.96%

CAD Models

Download Analog Devices AD8611ARMZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.16
$ 4.1
$ 4.1
Stock
179,416
296,656
296,656
Authorized Distributors
6
5
5
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Propagation Delay
5.5 ns
5.5 ns
5.5 ns
Power Supply Rejection Ratio (PSRR)
73 dB
73 dB
73 dB
Common Mode Rejection Ratio
85 dB
85 dB
85 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5 V
5 V
5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

ROHS3Compliant EAR99 LM358 Tape & Reel (TR) op amp amplifier circuit 3.1mm 0.5muA 7mV 65dB
Texas InstrumentsLMV716MM
5 MHz, Low Noise Dual Operational Amplifiers, with CMOS Input 8-VSSOP -40 to 85
LM258 Series 32 V 1 MHz 0.6/us SMT Operational Amplifier - Micro-8
Texas InstrumentsINA332AIDGKT
Low-power, single-supply, CMOS, low-cost, instrumentation amplifier 8-VSSOP -55 to 125
MicrochipMCP662-E/MS
ROHS3Compliant e3 MCP662 Matte Tin (Sn) - annealed op amp buffer circuit 3mm 6pA 8mV 60000kHz
Texas InstrumentsLMH6658MM/NOPB
270MHz Single Supply, Single & Dual Operational Amplifiers 8-VSSOP -40 to 85

Descriptions

Descriptions of Analog Devices AD8611ARMZ-R2 provided by its distributors.

Tape & Reel (TR) AD8611 Complementary TTL 4muA comparator circuit 6muA 4.5ns 3.2mm 7mV
8-Lead, Ultrafast 4 ns Single Supply Comparator
Comparator Single 5V 8-Pin MSOP T/R
ANALOG DEVICES AD8611ARMZ-R2Analogue Comparator, Single, High Speed, 1, 4 ns, 2.7V to 6V, 4.5V to 5.5V, MSOP, 8 Pins
Logic Buffer/Driver, Complementary TTL, 10mA, 5.5ns, 1 Ch, 3V, 5V, 7mV@5V, 6μA@5V, Latch, MSOP-8, SMD, Adhesive Mount, 3mm × 3mm × 850μm
IC, COMPARATOR, SGL, 4NS, 8MSOP; Comparator Type: High Speed; No. of Comparators: 1 Comparator; Response Time: 4ns; Supply Voltage Range: 2.7V to 6V, 4.5V to 5.5V; Comparator Case Style: MSOP; No. of Pins: 8Pins; IC Output Type: CMOS, MOS, Open Collector / Drain, TTL; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: AD8611 Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (07-Jul-2017); Amplifier Case Style: MSOP; Base Number: 8611; No. of Comparators: 1; No.Comparators: 1; Operating Temperature Range: -40°C to +85°C; Output Compatibility: TTL; Supply Current: 5.7mA; Supply Voltage Max: 5V; Supply Voltage Min: 3V; Termination Type: Surface Mount Device

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8611ARMZ-R2 .
  • AD8611ARMZR2