Analog Devices AD8611ARM-R2

Comparator Single 5V 8-Pin MSOP T/R
$ 3.26

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8611ARM-R2.

Analog Devices

Datasheet20 pages20 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8611ARM-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.26
$ 5.11
$ 5.11
Stock
190,859
160,665
160,665
Authorized Distributors
1
5
5
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Propagation Delay
5.5 ns
5.5 ns
5.5 ns
Power Supply Rejection Ratio (PSRR)
73 dB
73 dB
73 dB
Common Mode Rejection Ratio
85 dB
85 dB
85 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5 V
5 V
5 V

Related Parts

MicrochipMCP6547-E/MS
Microchip MCP6547-E/MS Dual Comparator, Open Drain O/P, 1.6 to 5.5 V 8-Pin MSOP
MicrochipMCP6547T-I/MS
Comparator Dual R-R I/O 5.5V 8-Pin MSOP T/R Automotive AEC-Q100
MicrochipMCP6542-E/MS
Comparator Dual R-R I/O 5.5V 8-Pin MSOP Tube Automotive AEC-Q100
Texas InstrumentsLMV393MM/NOPB
Dual General Purpose, Low Voltage, Tiny Pack Comparator 8-VSSOP -40 to 85
Texas InstrumentsLMV393MMX/NOPB
Dual General Purpose, Low Voltage, Tiny Pack Comparator 8-VSSOP -40 to 85
STMicroelectronicsLMV393IST
LMV393 Series Single 5 V 250 nA General Purpose Low Voltage Comparator - MSOP-8

Descriptions

Descriptions of Analog Devices AD8611ARM-R2 provided by its distributors.

Comparator Single 5V 8-Pin MSOP T/R
Complementary,TTL 1 5V 7mV@ 5V 6μA@ 5V MSOP-8 SMD mount,glue mount 3mm*3mm*850μm
The AD8611/AD8612 are single and dual 4 ns comparators with latch function and complementary output. The latch is not functional if VCC is less than 4.3 V. Fast 4 ns propagation delay makes the AD8611/AD8612 good choices for timing circuits and line receivers. Propagation delays for rising and falling signals are closely matched and tracked over temperature. This matched delay makes the AD8611/AD8612 good choices for clock recovery because the duty cycle of the output matches the duty cycle of the input The AD8611 has the same pinout as the LT1016 and LT1394, with lower supply current and a wider common-mode input range, which includes the negative supply rail. The AD8611/AD8612 are specified over the industrial temper-ature range (-40°C to +85°C). The AD8611 is available in both 8-lead MSOP and narrow 8-lead SOIC surface-mount packages. The AD8612 is available in a 14-lead TSSOP surface-mount package.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8611ARMR2