Texas Instruments OPA4316IPW

Op Amp Quad Precision Amplifier R-R I/O ±2.75V/5.5V Automotive Medical 14-Pin TSSOP Tube
$ 1.493
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4316IPW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet46 pages11 years ago
Datasheet42 pages11 years ago
Datasheet39 pages12 years ago
Datasheet35 pages12 years ago
Technical Drawing2 pages15 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.06%

CAD Models

Download Texas Instruments OPA4316IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.493
$ 1.07
Stock
356,851
616,803
Authorized Distributors
3
1
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
6 V/µs
6 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
400 µA
400 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA4316IPW.

Related Parts

MicrochipMCP6024-I/ST
MCP6024 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier-TSSOP-14LD
MicrochipMCP6024T-I/ST
MCP6024 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier-TSSOP-14LD
Analog DevicesAD8604DRUZ
Op Amp Quad Precision Amplifier R-R I/O 5.5V 14-Pin TSSOP Tube
Analog DevicesAD8604ARUZ
Op Amp Quad Precision Amplifier R-R I/O 5.5V 14-Pin TSSOP Tube
Analog DevicesAD8604ARUZ-REEL
Op Amp Quad Precision Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R / IC OPAMP GP 8.4MHZ RRO 14TSSOP

Descriptions

Descriptions of Texas Instruments OPA4316IPW provided by its distributors.

Op Amp Quad Precision Amplifier R-R I/O ±2.75V/5.5V Automotive Medical 14-Pin TSSOP Tube
IC CMOS 4 CIRCUIT 14TSSOP / CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
0.0008% Rail to Rail ±2.75V,5.5V CMOS TSSOP-14 SMD mount 1.05mm(height)
OP-AMP, QUAD, 10MHZ, 6V/US, TSSOP-14; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 10MHz; Vitesse de balayage: 6V/µs; Gamme de tension d'alimentation: 1.8V à 5.5V; Type de boîtier d'amplificateur: TSSOP; Nombre de
Op-Amp, Quad, 10Mhz, 6V/Us, Tssop-14; No. Of Amplifiers:4 Amplifier; Bandwidth:10Mhz; Slew Rate:6V/Μs; Supply Voltage Range:1.8V To 5.5V; Amplifier Case Style:Tssop; No. Of Pins:14Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA4316IPW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA4316IPW .