Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8601ARTZ-R2

Op Amp Single Precision Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R
$ 1.656
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8601ARTZ-R2.

SHENGYU ELECTRONICS

Datasheet24 pages15 years ago

Analog Devices

Newark

element14 APAC

Arrow.cn

Inventory History

3 month trend:
-57.96%

CAD Models

Download Analog Devices AD8601ARTZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.656
$ 1.252
$ 1.252
Stock
179,265
2,838,724
2,838,724
Authorized Distributors
5
5
5
Case/Package
SOT-23-5
SOT-23-5
SOT-23-5
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
5 V/µs
6 V/µs
6 V/µs
Gain Bandwidth Product
8.4 MHz
8.4 MHz
8.4 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
75 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
1.2 mA
1.2 mA
1.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8601ARTZ-R2.

Related Parts

Analog DevicesAD8601WDRTZ-REEL7
Op Amp Single Precision Amplifier R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R
Analog DevicesAD8601WARTZ-R7
Op Amp Single Precision Amplifier R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R
Analog DevicesAD8605ARTZ-REEL
Op Amp Single Low Noise Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R
Texas InstrumentsOPA374AIDBVR
Single, 5.5-V, 6.5-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsOPA364IDBVR
Single, 5.5-V, 7-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsOPA364IDBVTG4
Single, 5.5-V, 7-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125

Descriptions

Descriptions of Analog Devices AD8601ARTZ-R2 provided by its distributors.

Op Amp Single Precision Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R
PRECISION CMOS, SINGLE-SUPPLY, RAIL-TO-RAIL, INPUT/OUTPUT WIDEBAND OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 2100uV Offset-Max, CMOS, PDSO5
ROHS3Compliant EAR99 AD8601 Tape & Reel (TR) op amp amplifier circuit 2.9mm 0.00006muA 500muV 8200kHz
750μA 6V/μs 33nV/rtHz 8.4MHz 89dB shutdown Rail to Rail 50mA 1 1 2.7V 5.5V 80μV 0.2pA General Purpose SOT-23-5 SMD mount 2.9mm*1.6mm*1.15mm
OP AMP, R/R, SINGLE, SOT23-5; No. of Amplifiers:1; Op Amp Type:Rail to Rail; Gain, Bandwidth -3dB:8.4MHz; Slew Rate:6V/µs; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Base Number:8601
The AD8601, AD8602, and AD8604 are single, dual, and quad rail-to-rail, input and output, single-supply amplifiers featuring very low offset voltage and wide signal bandwidth. These amplifiers use a new, patented trimming technique that achieves superior performance without laser trimming. All are fully specified to operate on a 3 V to 5 V single supply. The combination of low offsets, very low input bias currents, and high speed make these amplifiers useful in a wide variety of applications. Filters, integrators, diode amplifiers, shunt current sensors, and high impedance sensors all benefit from the combination of performance features. Audio and other ac applications benefit from the wide bandwidth and low distortion. For the most cost-sensitive applications, the D grades offer this ac performance with lower dc precision at a lower price point. Applications for these amplifiers include audio amplification for portable devices, portable phone headsets, bar code scanners, portable instruments, cellular PA controls, and multipole filters. The ability to swing rail-to-rail at both the input and output enables designers to buffer CMOS ADCs, DACs, ASICs, and other wide output swing devices in single-supply systems. The AD8601, AD8602, and AD8604 are specified over the extended industrial (-40°C to +125°C) temperature range. The AD8601, single, is available in a tiny, 5-lead SOT-23 package. The AD8602, dual, is available in 8-lead MSOP and 8-lead, narrow SOIC surface-mount packages. The AD8604, quad, is available in 14-lead TSSOP, 14-lead SOIC, and 16-lead QSOP packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8601ARTZ-R2.
  • AD8601ARTZR2