Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8566ARM-REEL

16 V Rail-to-Rail Operational Amplifiers / Op Amp Dual GP R-R I/O 16V Automotive 8-Pin MSOP T/R
$ 1.04

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8566ARM-REEL.

Arrow Electronics

Datasheet16 pages16 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8566ARM-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.04
$ 1.39
$ 1.39
Stock
403,252
564,887
564,887
Authorized Distributors
1
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
6 V/µs
6 V/µs
6 V/µs
Gain Bandwidth Product
5 MHz
5 MHz
5 MHz
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
70 dB
80 dB
80 dB
Common Mode Rejection Ratio
54 dB
95 dB
95 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
-
1.7 mA
1.7 mA

Related Parts

Texas InstrumentsLMV712MMX/NOPB
Dual, 5.5-V, 5-MHz, RRIO, 35-mA output current operational amplifier 10-VSSOP -40 to 85
Texas InstrumentsLMV712IDGST
Low-Power Low-Noise High-Output IO Dual Operational Amplifier With Independent Shutdown 10-VSSOP -40 to 85
Texas InstrumentsLMV712IDGSR
Low-Power Low-Noise High-Output RRIO Dual Operational Amplifier With Independent Shutdown 10-VSSOP -40 to 85
MicrochipMCP6292T-E/MS
MCP629 Series 5.5 V 20 MHz Rail to Rail SMT Operational Amplifier - MSOP-8
Analog DevicesAD8602DRM-REEL
Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS, PDSO8
Analog DevicesAD8532ARMZ-REEL
Op Amp Dual GP R-R I/O 6V Automotive 8-Pin MSOP T/R / IC OPAMP GP 3MHZ RRO 8MSOP

Descriptions

Descriptions of Analog Devices AD8566ARM-REEL provided by its distributors.

16 V Rail-to-Rail Operational Amplifiers / Op Amp Dual GP R-R I/O 16V Automotive 8-Pin MSOP T/R
Operational Amplifier, 2 Func, 10000uV Offset-Max, CMOS, PDSO8
700μA(x2 Channels) 6V/μs 26nV/rtHz@ 16V 5MHz Rail to Rail 35mA 2 2 16V 2mV 80nA General Purpose MSOP-8 SMD mount 3mm*3mm*850μm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8566ARMREEL