Analog Devices AD8534ARZ

Operational Amplifiers - Op Amps QUAD CMOS RAIL-TO-RAIL OP AMP
$ 1.24
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8534ARZ.

HQonline

Datasheet20 pages18 years ago

Analog Devices

element14 APAC

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-11.99%

CAD Models

Download Analog Devices AD8534ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.24
$ 1.215
Stock
1,229,849
3,819,536
Authorized Distributors
6
6
Case/Package
R
R
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
5 V/µs
5 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
25 mV
25 mV
Power Supply Rejection Ratio (PSRR)
55 dB
55 dB
Common Mode Rejection Ratio
47 dB
47 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
5 mA
5 mA

Supply Chain

Lifecycle StatusEOL (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 16 hours ago)

Related Parts

Analog DevicesAD8694ARZ
Op Amp Quad Low Noise Amplifier R-R O/P 6V 14-Pin SOIC N Tube
Analog DevicesAD8694ARZ-REEL7
Op Amp Quad Low Noise Amplifier R-R O/P 6V 14-Pin SOIC N T/R
Analog DevicesAD8694ARZ-REEL
Low Cost, Low Noise, CMOS Rail-to-Rail Output Operational Amplifiers | IC OPAMP GP 4 CIRCUIT 14SOIC

Descriptions

Descriptions of Analog Devices AD8534ARZ provided by its distributors.

Operational Amplifiers - Op Amps QUAD CMOS RAIL-TO-RAIL OP AMP
Op-Amp, 3Mhz, -40 To 85Deg C, Nsoic-14; |Analog Devices, Inc. AD8534ARZ
Op Amp General Purpose 750μA (x2 Ch) 5V/μs 45nV/rtHz@5V 3MHz Shutdown Rail-to-Rail 250mA 4Ch 4Ch 2.7V-6V 25mV 5pA 3MHz SOIC-14 SMD 1.75mm H

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8534ARZ .
  • AD8534ARZ.