What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD8532ARUZ

IC OPAMP GP 2 CIRCUIT 8TSSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-TSSOP

$ 0.916
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8532ARUZ.

HQonline

Datasheet20 pages18 years ago

Analog Devices

TME

iiiC

Inventory History

3 month trend:
+4.61%

CAD Models

Download Analog Devices AD8532ARUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.916
$ 0.915
$ 0.915
Stock
289,746
434,946
434,946
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
5 V/µs
5 V/µs
5 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
25 mV
25 mV
25 mV
Power Supply Rejection Ratio (PSRR)
55 dB
55 dB
55 dB
Common Mode Rejection Ratio
47 dB
47 dB
47 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
2.5 mA
2.5 mA
2.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8532ARUZ.

Related Parts

STMicroelectronicsTS272IPT
TS272 Series 16 V 1 mA High Performance CMOS Dual Operational Amplifier -TSSOP-8
STMicroelectronicsTS272CPT
TS272 Series 6V 3.5MHz High Performance CMOS Dual Operational Amplifier -TSSOP-8
Texas InstrumentsTLC2272IPWR
Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-TSSOP
Texas InstrumentsTLC2272CPWR
Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-TSSOP 0 to 70
Texas InstrumentsTLC2272ACPWR
Dual, low-noise, 2.18-MHz rail-to-rail operational amplifier 8-TSSOP

Descriptions

Descriptions of Analog Devices AD8532ARUZ provided by its distributors.

IC OPAMP GP 2 CIRCUIT 8TSSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
ROHS3Compliant EAR99 AD8532 Tube op amp buffer circuit 3mm 3.5mA 25mV 2200kHz
Op Amp Dual GP R-R I/O 6V Automotive 8-Pin TSSOP Tube
Op-Amp, 3Mhz, -40 To 85Deg C, Tssop-8; |Analog Devices, Inc. AD8532ARUZ
750μA(x2 Channels) 5V/μs 45nV/rtHz 3MHz 47dB shutdown Rail to Rail 250mA 2 2 2.7V 6V 25mV 5pA 3MHz General Purpose TSSOP-8 SMD mount 3mm*4.4mm*1.05mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated