Texas Instruments TLC2272ACPWR

Dual, low-noise, 2.18-MHz rail-to-rail operational amplifier 8-TSSOP
$ 1.612
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2272ACPWR.

Texas Instruments

Datasheet78 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet74 pages15 years ago
Datasheet68 pages18 years ago
Datasheet16 pages26 years ago

Upverter

Farnell

HQonline

Newark

Inventory History

3 month trend:
-99.21%

CAD Models

Download Texas Instruments TLC2272ACPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.612
$ 1.958
Stock
59,486,408
44,852
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
3.6 V/µs
3.6 V/µs
Gain Bandwidth Product
2.18 MHz
2.18 MHz
Input Offset Voltage (Vos)
950 µV
950 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
4.4 V
4.4 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
2.4 mA
2.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC2272AQPWRQ1
Automotive Catalog Advanced LinCMOS™ Rail-to-Rail Operational Amplifiers 8-TSSOP -40 to 125
Texas InstrumentsTLC2272AQPWRG4Q1
Automotive Catalog Advanced LinCMOS™ Rail-to-Rail Operational Amplifiers 8-TSSOP -40 to 125
Texas InstrumentsTLC2272IPWR
Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-TSSOP

Descriptions

Descriptions of Texas Instruments TLC2272ACPWR provided by its distributors.

Dual, low-noise, 2.18-MHz rail-to-rail operational amplifier 8-TSSOP
Op Amp Dual Low Noise Amplifier R-R O/P ±8V/16V 8-Pin TSSOP T/R
Dual 1pA 3.6V/us 2.25MHz TSSOP-8 Operational Amplifier ROHS
ROHS3Compliant EAR99 TLC2272 Cut Tape (CT) op amp amplifier circuit 3mm 0.00006muA 950muV 2180kHz
Op Amp CMOS 2 Ch Rail-to-Rail 2.2MHz 50nV/rtHz 300μV 1pA 2.4mA(x2Ch) 50mA 3.6V/μs ±8V,16V TSSOP-8 SMD 3mm × 4.4mm × 1.15mm
OP-AMP, 2.18MHZ, 3.6V/US, TSSOP-8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 2.18MHz; Vitesse de balayage: 3.6V/µs; Gamme de tension d'alimentation: ± 2.2V à ± 8V; Type de boîtier d'amplificateur: TSSOP; Nombre
Op-Amp, 2.18Mhz, 3.6V/Us, Tssop-8; No. Of Amplifiers:2 Amplifier; Bandwidth:2.18Mhz; Slew Rate:3.6V/Μs; Supply Voltage Range:± 2.2V To ± 8V; Amplifier Case Style:Tssop; No. Of Pins:8Pins; Operating Temperature Min:0°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC2272ACPWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.