Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8403ARUZ50

Digital Potentiometer 50kOhm 256POS Volatile Linear 24-Pin TSSOP Tube
$ 6.424
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8403ARUZ50.

SHENGYU ELECTRONICS

Datasheet32 pages16 years ago

Analog Devices

Factory Futures

Inventory History

3 month trend:
+47.25%

CAD Models

Download Analog Devices AD8403ARUZ50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.424
$ 1.96
Stock
208,721
150,401
Authorized Distributors
6
1
Case/Package
TSSOP
-
Number of Pins
24
-
Resistance
50 kΩ
-
Number of Taps
256
-
Tolerance
20 %
-
Temperature Coefficient
500 ppm/°C
-
Memory Type
Volatile
-
Interface
SPI
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8403ARUZ50.

Related Parts

Digital Potentiometer 50kOhm 256POS Non-Volatile Linear Automotive 20-Pin TSSOP Tube
Digital Potentiometer 50kOhm 256POS Volatile Linear 20-Pin TSSOP T/R
CAT5251 Series Non-Volatile 256 Tap 50 kOhm Quad Digital Potentiometer TSSOP-24
Quad Digital Controlled Potentiometers (XDCP); Low Noise/Low Power/I2C Bus/256 Taps
Digital Potentiometer 50kOhm 256POS Volatile Linear Automotive AEC-Q100 20-Pin TSSOP Tube
Digital Potentiometer 50kOhm 256POS Non-Volatile Linear Automotive AEC-Q100 20-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices AD8403ARUZ50 provided by its distributors.

Digital Potentiometer 50kOhm 256POS Volatile Linear 24-Pin TSSOP Tube
±30% SPI 2.7V~5.5V 50kΩ TSSOP-24 Digital Potentiometers ROHS
Digital Potentiometer, Quad, 256 Step; |Analog Devices, Inc. AD8403ARUZ50
AD8403 Tin Cascade Pin SPI digital potentiometer 5MHz 5.5V 50kOhm 1.2mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated