What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD8392AACPZ-R2

Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar
$ 4.29

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8392AACPZ-R2.

Analog Devices

Datasheet12 pages19 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8392AACPZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.29
$ 3.21
$ 3.21
Stock
115,327
169,950
169,950
Authorized Distributors
1
4
4
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
32
32
32
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
10 V
10 V
Max Supply Voltage
-
24 V
24 V

Related Parts

Analog DevicesAD8145YCPZ-R7
Video Amplifier, 3Amp, 530Mhz, Lfcsp-Ep Rohs Compliant: Yes |Analog Devices, Inc. AD8145YCPZ-R7
Analog DevicesADM3311EACPZ
Triple Transmitter Quint Receiver RS-232 32-Pin LFCSP EP Tray
Analog DevicesADM3315EACPZ
Triple Transmitter/Receiver RS-232 32-Pin LFCSP EP Tray

Descriptions

Descriptions of Analog Devices AD8392AACPZ-R2 provided by its distributors.

Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar
ADSL Driver Quad 32-Pin LFCSP EP T/R
IC LINE DRVR ADSL/ADSL 32-LFCSP
The AD8392A is comprised of four high output current, low power consumption, operational amplifiers. It is particularly well suited for the CO driver interface in digital subscriber line systems, such as ADSL and ADSL2+. The driver is capable of providing enough power to deliver 20.4 dBm to a line, while compensating for losses due to hybrid insertion and back termination resistors. The AD8392A is available in two thermally enhanced packages, a 28-lead TSSOP_EP (AD8392AARE) and a 5 mm × 5 mm, 32-lead LFCSP (AD8392AACP). Four bias modes are available via the use of two digital bits (PD1, PD0). Additionally, the AD8392AACP provides VCOM pins for on-chip, common-mode voltage generation. The low power consumption, high output current, high output voltage swing, and robust thermal packaging enable the AD8392A to be used as the CO line drivers in ADSL and other xDSL systems. Applications ADSL/ADSL2+ CO line drivers XDSL line drivers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated