Analog Devices AD8392AACPZ-R7

Low Power, High Output Current, Quad Op Amp, Dual-Channel ADSL/ADSL2+ Line Driver
$ 3.712
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8392AACPZ-R7.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet12 pages20 years ago

Upverter

Augswan

Inventory History

3 month trend:
-7.58%

CAD Models

Download Analog Devices AD8392AACPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.712
$ 3.14
$ 3.14
Stock
204,862
180,881
180,881
Authorized Distributors
4
3
3
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
32
32
32
Number of Circuits
-
-
-
Slew Rate
515 V/µs
515 V/µs
515 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
2 mV
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
63 dB
63 dB
63 dB
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
24 V
24 V
24 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD8143ACPZ-REEL7
High Speed, Triple Differential Receiver with Comparators
Analog DevicesAD8143ACPZ-REEL
High Speed, Triple Differential Receiver with Comparators | IC RECEIVER TRIPLE DIFF 32LFCSP
Analog DevicesADM3315EACPZ
Triple Transmitter/Receiver RS-232 32-Pin LFCSP EP Tray

Descriptions

Descriptions of Analog Devices AD8392AACPZ-R7 provided by its distributors.

Low Power, High Output Current, Quad Op Amp, Dual-Channel ADSL/ADSL2+ Line Driver
Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar
QUAD OP-AMP 4000 uV OFFSET-MAX QCC32
Dual Port ADSL/ADSL+Line Drive
ADSL Driver Quad 32-Pin LFCSP EP T/R
IC LINE DRVR ADSL/ADSL 32-LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated