Analog Devices AD8390ACPZ-R2

Operational Amplifier, 1 Func, 3000uV Offset-Max, PQCC16
$ 3.15

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8390ACPZ-R2.

Arrow Electronics

Datasheet16 pages22 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8390ACPZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.15
$ 2.56
$ 2.56
Stock
127,615
171,791
171,791
Authorized Distributors
1
1
1
Case/Package
LFCSP EP
VQFN
VQFN
Number of Pins
16
16
16
Number of Circuits
-
1
1
Slew Rate
300 V/µs
300 V/µs
300 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
3 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
58 dB
58 dB
58 dB
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
24 V
24 V
24 V
Operating Supply Current
-
10 mA
10 mA

Related Parts

Analog DevicesADA4312-1ACPZ-R2
ROHS3Compliant EAR99 ADA4312 Tape & Reel (TR) op amp amplifier circuit 175muA 1.2mV 70dB 195MHz
Analog DevicesADA4312-1ACPZ-R7
Op Amp Dual High Speed Amplifier 13.2V 16-Pin LFCSP EP T/R
Analog DevicesAD8567ACP-R2
IC OPAMP GP R-R 5MHZ 16LFCSP / General Purpose Amplifier 4 Circuit Rail-to-Rail 16-LFCSP (4x4)

Descriptions

Descriptions of Analog Devices AD8390ACPZ-R2 provided by its distributors.

Operational Amplifier, 1 Func, 3000uV Offset-Max, PQCC16
Contains Lead OPERATIONAL AMPLIFIER INDUSTRIAL QUAD OPERATIONAL AMPLIFIER Amplifier 58dB 300V/mus 85C 400kOhm
Differential 1 ±12V,24V 3mV@ ±5V 7μA@ ±5V LFCSP-16 SMD mount,glue mount 4mm*4mm*830μm
SP Amp DIFF AMP Single ±12V/24V 16-Pin LFCSP EP T/R
LOW POWER DIFFERENTIAL AMPLIFIER
IC OPAMP DIFF 1 CIRCUIT 16LFCSP
The AD8390 high output current - low power consumption amplifier is particularly well suited for the Central Office driver interface in Digital Subscriber Line systems such as ADSL, SDSL and VDSL. The driver is capable, in full bias operation, of providing 24.4dBm output power into low resistance loads, enough to power a 20.4dBm line, while compensating for losses due to hybrid insertion and back termination resistors. Four power modes controlled by two digital bits allow the driver bias current to be varied so as to be capable of full performance output 'keep alive state', or two intermediate bias states. Additional bias flexibility is provided from the Iadj pin, which allows fine quiescent current trimming to tailor the performance of the AD8390. The low power consumption, high output current, high output voltage swing and robust efficient packaging enable the AD8390 to be used as the Central Office (CO) terminal driver in ADSL, VDSL and proprietary xDSL systems.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8390ACPZR2