Analog Devices ADA4312-1ACPZ-R2

ROHS3Compliant EAR99 ADA4312 Tape & Reel (TR) op amp amplifier circuit 175muA 1.2mV 70dB 195MHz
$ 5.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4312-1ACPZ-R2.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet12 pages13 years ago

Upverter

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+4.99%

CAD Models

Download Analog Devices ADA4312-1ACPZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.18
$ 2.86
Stock
128,026
129,052
Authorized Distributors
5
4
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
16
16
Number of Circuits
2
2
Slew Rate
2100 V/µs
2100 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
1.2 mV
1.2 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
12 V
-
Max Supply Voltage
12 V
12 V
Operating Supply Current
46 mA
46 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4312-1ACPZ-R2.

Related Parts

Analog DevicesAD8270ACPZ-WP
IC OPAMP DIFF 2 CIRCUIT 16LFCSP / Precision Dual-Channel, Difference Amplifier
Analog DevicesADA4853-2YCPZ-R2
Not Qualified INDUSTRIAL Surface Mount Rail-to-Rail Video Amp 120V/mus 600fF 55MHz 2mV
Analog DevicesADA4850-2YCPZ-R2
Op Amp Dual High Speed Amplifier R-R O/P 6V 16-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices ADA4312-1ACPZ-R2 provided by its distributors.

ROHS3Compliant EAR99 ADA4312 Tape & Reel (TR) op amp amplifier circuit 175muA 1.2mV 70dB 195MHz
Op Amp Dual High Speed Amplifier 13.2V 16-Pin LFCSP EP T/R
Wideband, Differential, High Output Current Line Driver with Shutdown
Current Feedback Amplifier 1 Circuit Differential 16-LFCSP (4x4)
46mA 2.1KV/μs 225mA 2 13.2V 1.2mV 175μA 195MHz SMD mount,glue mount 4mm*4mm*730μm
High Bandwidth Power Line Driv
IC OPAMP CFA 1 CIRCUIT 16LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated