Analog Devices AD8567ACP-R2

IC OPAMP GP R-R 5MHZ 16LFCSP / General Purpose Amplifier 4 Circuit Rail-to-Rail 16-LFCSP (4x4)
$ 1.37

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8567ACP-R2.

Arrow Electronics

Datasheet16 pages16 years ago

Analog Devices

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8567ACP-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.37
$ 2.134
$ 2.134
Stock
306,461
223,592
223,592
Authorized Distributors
1
5
5
Case/Package
LFCSP EP
VQFN
VQFN
Number of Pins
16
16
16
Number of Circuits
4
4
4
Slew Rate
6 V/µs
6 V/µs
6 V/µs
Gain Bandwidth Product
5 MHz
5 MHz
5 MHz
Input Offset Voltage (Vos)
10 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
95 dB
54 dB
54 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
-
700 µA
700 µA

Related Parts

Analog DevicesAD8560ACP-REEL7
Op Amp Quint Buffer Amplifier R-R I/O ±8V/16V 16-Pin LFCSP EP T/R
Analog DevicesADA4062-4ACPZ-R7
ROHS3Compliant EAR99 ADA4062 Tape & Reel (TR) op amp amplifier circuit 3mm 0.005muA 12V 1400kHz
Analog DevicesADA4853-3YCPZ-R7
Low Power, Rail-to-Rail Output, Video Op Amp with Ultralow Power

Descriptions

Descriptions of Analog Devices AD8567ACP-R2 provided by its distributors.

IC OPAMP GP R-R 5MHZ 16LFCSP / General Purpose Amplifier 4 Circuit Rail-to-Rail 16-LFCSP (4x4)
Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS
The AD8565/AD8566/AD8567 are low cost, single-supply, rail-to-rail input and output operational amplifiers optimized for LCD monitor applications. They are built on an advanced high voltage CBCMOS process. The AD8565 contains a single amplifier, the AD8566 has two amplifiers, and the AD8567 has four amplifiers. These LCD op amps have high slew rates, 35 mA continuous output drive, 250 mA peak output drive, and a high capacitive load drive capability. They have a wide supply range and offset voltages below 10 mV. The AD8565/AD8566/AD8567 are ideal for LCD grayscale reference buffer and VCOM applications. The AD8565/AD8566/AD8567 are specified over the -40°C to +85°C temperature range. The AD8565 single is available in a 5-lead SC70 package. The AD8566 dual is available in an 8-lead MSOP package. The AD8567 quad is available in a 14-lead TSSOP package and a 16-lead LFCSP package. Applications LCD reference drivers Portable electronics Communications equipment

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated