What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD8331ARQZ-RL

Single VGA with Ultralow Noise Preamplifier and Programmable RIN
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8331ARQZ-RL.

Analog Devices

Datasheet56 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet56 pages15 years ago
Datasheet60 pages18 years ago

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices AD8331ARQZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.308
$ 9.308
Stock
91,894
269,932
269,932
Authorized Distributors
2
5
5
Case/Package
QSOP
QSOP
QSOP
Number of Pins
20
20
20
Frequency
-
-
-
P1dB
-
-
-
Gain
-
-
-
Noise Figure
4.15 dB
4.15 dB
4.15 dB
Test Frequency
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
25 mA
25 mA
25 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8331ARQZ-RL.

Related Parts

Analog DevicesMAX1714AEEP
IC REG CTRLR BUCK 20QSOP / High-Speed Step-Down Controller for Notebook Computers
Analog DevicesMAX3766EEP
Obsolete Tube Laser Diode Driver (Fiber Optic) GULL WING IC Laser Driver 622Mbps 590mW 5V 8.74mm
Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Analog DevicesMAX3761EEP
SP Amp Limiting Amp Single 20-Pin QSOP

Descriptions

Descriptions of Analog Devices AD8331ARQZ-RL provided by its distributors.

Single VGA with Ultralow Noise Preamplifier and Programmable RIN
SP Amp Variable Gain Amp Single 5.5V 20-Pin QSOP T/R
QSOP-20-150mil Special Purpose Amplifiers ROHS
SPECIALTY CONSUMER CIRCUIT PDSO20

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8331-ARQZ-RL