Analog Devices AD8331ARQZ-R7

25mA 120MHz 1 5V 5.5V 120MHz QSOP-20 SMD, Adhesive Mount 8.66mm × 3.91mm × 1.65mm
$ 12.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8331ARQZ-R7.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet56 pages11 years ago
Datasheet60 pages18 years ago

Upverter

Arrow Electronics

element14 APAC

Arrow.cn

Inventory History

3 month trend:
+611%

CAD Models

Download Analog Devices AD8331ARQZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.435
$ 11.85
$ 11.85
Stock
366,495
395,867
395,867
Authorized Distributors
5
5
5
Case/Package
QSOP
QSOP
QSOP
Number of Pins
20
20
20
Number of Circuits
-
-
-
Slew Rate
650 V/µs
650 V/µs
650 V/µs
Gain Bandwidth Product
120 MHz
120 MHz
120 MHz
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
68 dB
68 dB
68 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
25 mA
25 mA
25 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8331ARQZ-R7.

Related Parts

Analog DevicesAD8328ARQZ
EAR99 AD8328 Tube GENERAL PURPOSE interface receiver 5.25V 140mA 1.65mm 32.5dB
Analog DevicesAD8328ARQ
GENERAL PURPOSE 4.75V 5.25V QSOP-20 SMD mount 8.66mm*3.91mm*1.65mm
200MHz Rail-to-Rail Amplifiers; QSOP16, SOIC14; Temp Range: -40° to 85°C
RenesasEL8401IUZ
200MHz Rail-to-Rail Amplifiers; QSOP16, SOIC14; Temp Range: -40° to 85°C
Analog DevicesAD8330ARQZ
ROHS3Compliant EAR99 AD8330 Tube op amp amplifier circuit 5mm 100nA 1mV 150MHz
EL5372IUZ Pb-Free Triple 200MHz differential receiver, TAPE & REEL PACK, LEVEL 3

Descriptions

Descriptions of Analog Devices AD8331ARQZ-R7 provided by its distributors.

25mA 120MHz 1 5V 5.5V 120MHz QSOP-20 SMD, Adhesive Mount 8.66mm × 3.91mm × 1.65mm
SP Amp Variable Gain Amp Single 5.5V 20-Pin QSOP T/R / Ultralow Noise VGAs with Preamplifier and Programmable RIN | IC AMP VAR GAIN 1CHAN 20QSOP
Gain Amplifier, 120Mhz, Qsop; Amplifier Type:Programmable Gain; No. Of Channels:1Channels; No. Of Amplifiers:1Amplifiers; Gain Bandwidth Product:120Mhz; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Qualification:-Rohs Compliant: Yes |Analog Devices, Inc. AD8331ARQZ-R7
The AD8331 is a single, ultralow noise, linear-in-dB, variable gain amplifier (VGA). Optimized for ultrasound systems, it is usable as a low noise variable gain element at frequencies up to 120 MHz. Included is an ultralow noise preamplifier (LNA), an X-AMP® VGA with 48 dB of gain range, and a selectable gain postamplifier with adjustable output limiting. The LNA gain is 19 dB with a single-ended input and differential outputs. Using a single resistor, the LNA input impedance can be adjusted to match a signal source without compromising noise performance. The operating temperature range is -40°C to +85°C. The AD8331 is available in a 20-lead QSOP package. The AD8331 is a single version of the dual AD8332 and quad AD8334. For information on specs, please see the AD8331/AD8332 datasheet.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated