Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8330ACPZ-RL

ROHS3Compliant EAR99 AD8330 Tape & Reel (TR) op amp buffer circuit 3mm 100nA 2.7V 150MHz

$ 7.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8330ACPZ-RL.

Analog Devices

Datasheet32 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages13 years ago
Datasheet32 pages16 years ago
Datasheet36 pages18 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8330ACPZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.53
$ 9.69
$ 9.69
Stock
176,452
291,611
291,611
Authorized Distributors
3
6
6
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
16
16
16
Number of Circuits
1
1
1
Slew Rate
1500 V/µs
1500 V/µs
1500 V/µs
Gain Bandwidth Product
150 MHz
150 MHz
150 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
55 dB
55 dB
55 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
20 mA
20 mA
20 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8330ACPZ-RL.

Related Parts

Analog DevicesAD8338ACPZ-R7
ROHS3Compliant EAR99 AD8338 Tape & Reel (TR) op amp amplifier circuit 3.1mm 3mA 3V 80dB
Analog DevicesAD8352ACPZ-R7
ROHS3Compliant EAR99 AD8352 Matte Tin (Sn) op amp amplifier circuit 3mm 75nA -60mV 15.5dB
Analog DevicesAD8475ACPZ-R7
ROHS3Compliant EAR99 AD8475 Tape & Reel (TR) op amp amplifier circuit 3mm 3.2mA 3V 150MHz

Descriptions

Descriptions of Analog Devices AD8330ACPZ-RL provided by its distributors.

ROHS3Compliant EAR99 AD8330 Tape & Reel (TR) op amp buffer circuit 3mm 100nA 2.7V 150MHz
Processor Supervisor 2.925V/1.575V/Adj 1.8V to 5V/0.9V to 3.3V 8-Pin SOT-23
Ic,Voltage Controlled Gain Amplifier,Single,Bipolar,Llcc,16Pin,Plastic
SP Amp Variable Gain Amp Single R-R O/P 6V 16-Pin LFCSP EP T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated