Analog Devices AD8324JRQ

IC LINE DRIVER CBL 3.3V 20-QSOP / Line Driver, Transmitter 20-QSOP
$ 2.67

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8324JRQ.

Analog Devices

Datasheet16 pages13 years ago
Datasheet16 pages21 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8324JRQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.67
$ 4.105
$ 4.105
Stock
262,059
169,436
169,436
Authorized Distributors
1
5
5
Case/Package
QSOP
QSOP
QSOP
Number of Pins
20
20
20
Logic Function
-
-
-
Interface
-
SPI
SPI
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
3.13 V
3.13 V
3.13 V
Max Supply Voltage
3.47 V
3.47 V
3.47 V

Related Parts

Analog DevicesMAX9505EEE+
IC AMP FILTER 16QSOP / Video Amp 1 Filter 16-QSOP
ISL59830IAZ, Video Driver 3-channel 6dB Maximum of 3.3 V 16-Pin QSOP
Rail-to-Rail Op Amp 3.6V 200MHz QSOP-16 SMD 4.9mm × 3.9mm × 1.4mm
Rail-to-Rail, 3V~3.6V, 200MHz, QSOP-16, SMD, Adhesive Mount, 4.9mm × 3.9mm × 1.4mm
Analog DevicesADP1048ARQZ-R7
Digital Power Factor Correction Controller with accurate AC Power Metering
Analog DevicesAD8604ARQZ
Precision CMOS, Single-Supply, Rail-to-Rail, Input/Output Wideband Operational Amplifiers

Descriptions

Descriptions of Analog Devices AD8324JRQ provided by its distributors.

IC LINE DRIVER CBL 3.3V 20-QSOP / Line Driver, Transmitter 20-QSOP
SP Amp Line Driver Amp Single 3.47V 20-Pin QSOP Tube
QSOP-20 Interface - Specialized ROHS
Line Driver, 1 Func, 1 Driver, PDSO20
3.3V UPSTREAM CABLE LINE DRIVER
IC LINE DRVR/TRANS 3.3V 20QSOP
The AD8324 is a low cost amplifier designed for coaxial line driving. The features and specifications make the AD8324 ideally suited for DOCSIS 2.0 and EuroDOCSIS applications. The gain of the AD8324 is digitally controlled. An 8-bit serial word determines the desired output gain over a 59 dB range, resulting in gain changes of 1 dB/LSB. The AD8324 accepts a differential or single-ended input signal. The output is specified for driving a 75 W load through a 1:1 transformer. Distortion performance of -54 dBc is achieved with an output level up to 61 dBmV at 65 MHz bandwidth. This device has a sleep mode function that reduces the quiescent current to 30 µA and a full power-down function that reduces power-down current to 2.5 mA. The AD8324 is packaged in a low cost 20-lead LFCSP package and a 20-lead QSOP package. The AD8324 operates from a single 3.3 V supply.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated