Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8317ACPZ-R7

Rf Detector 1MHZ to 10000MHZ 12DBM 8-PIN Lfcsp Ep T/r / IC Amp Log Detect 8GHZ 8-LFCSP
$ 9.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8317ACPZ-R7.

Upverter

Datasheet20 pages18 years ago

Analog Devices

Augswan

element14 APAC

iiiC

Inventory History

3 month trend:
+105%

CAD Models

Download Analog Devices AD8317ACPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.285
$ 6.19
$ 6.19
Stock
383,495
37,768
37,768
Authorized Distributors
6
2
2
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
350 mV
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
22 mA
22 mA
22 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8317ACPZ-R7.

Related Parts

Analog DevicesADA4830-1BCPZ-R7
IC OPAMP DIFF 1 CIRCUIT 8LFCSP Differential Amplifier 1 Circuit 8-LFCSP-WD (3x3)
Analog DevicesAD8045ACPZ-REEL7
IC OPAMP VFB 1 CIRCUIT 8LFCSP Voltage Feedback Amplifier 1 Circuit 8-LFCSP (3x3)
Analog DevicesAD8045ACPZ-R2
ROHS3Compliant EAR99 AD8045 Tape & Reel (TR) op amp amplifier circuit 3mm 6.3muA 5V 68dB

Descriptions

Descriptions of Analog Devices AD8317ACPZ-R7 provided by its distributors.

RF Detector 1MHz to 10000MHz 12dBm 8-Pin LFCSP EP T/R / IC AMP LOG DETECT 8GHZ 8-LFCSP
Log Or Antilog Amplifier, 1 Func, 10000MHz Band Width, BIPolar, PDSO8
Logarithmic amplifier LFCSP-8(2x3) Special Purpose Amplifiers ROHS
Special Purpose Amplifiers; AD8317ACPZ-R7; ANALOG DEVICES; 8; LFCSP EP; 3 V; 5.5 V
ANALOG DEVICES - AD8317ACPZ-R7 - Logarithmic Amplifier, 1 Amplifier, 55 dB, 20 ns, LFCSP, 8 Pins
SP Amp LOG Amp Single 5.5V 8-Pin LFCSP EP T/R
1 MHz to 10 GHz, 55 dB Log Detector/Controller
IC LOGARITHMIC AMPLIFIER 8LFCSP Logarithmic Amplifier IC Receiver Signal Strength Indication (RSSI) 8-LFCSP-VD (3x2)
22mA 50dB 10mA 1 3V 5.5V SMD mount,glue mount 3mm*2mm*830μm
AMP LOG, 1AMPLIFIERS, 55 DB, -22MV / DB;
LOGARITHMIC AMPLIFIER, 20NS, LFCSP-EP;
IC LOGARITHMIC AMPLIFIER 8LFCSP
对数 放大器/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8317ACPZ-R7 .
  • AD8317ACPZ-R7.