Analog Devices AD830JRZ

High Speed, Video Difference Amplifier | IC VIDEO DIFF AMP HS 8-SOIC
$ 8.689
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD830JRZ.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Farnell

Newark

Augswan

Inventory History

3 month trend:
-6.63%

CAD Models

Download Analog Devices AD830JRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD830ARZ
ANALOG DEVICES AD830ARZ. VIDEO DIFFERENTIAL AMPLIFIER, DUAL, 85MHZ, SOIC-8
Analog DevicesAD830JR
High Speed, Video Difference Amplifier | IC VIDEO DIFF AMP HS 8-SOIC
Analog DevicesAD830AR
High Speed, Video Difference Amplifier | IC VIDEO DIFF AMP HS 8-SOIC
ISL55001 Series 30 V 240 MHz Unity-Gain Stable Operational Amplifier - SOIC-8
Texas InstrumentsTHS4041IDR
Op Amp Single High Speed Amplifier ±16V/32V 8-Pin SOIC T/R
onsemiNE592D8G
ON SEMICONDUCTOR NE592D8G Video Amplifier, 1 Amplifiers, 120 MHz, 450 V/s, 0 C, 70 C, 10 mA

Descriptions

Descriptions of Analog Devices AD830JRZ provided by its distributors.

High Speed, Video Difference Amplifier | IC VIDEO DIFF AMP HS 8-SOIC
DIFFERENCE AMPLIFIER, 2AMP, 85MHZ, NSOIC; Available until stocks are exhausted Alternative available
Video Amp Single 85MHz ±16.5V 8-Pin SOIC N Tube
AD830 Tube e3 DUAL audio video amplifier circuit 70C 90dB 1.5mm 10muA
14.5mA 85MHz 1 SOIC-8 Video Amplifiers ROHS
Operational Amplifier, 1 Func, 4000uV Offset-Max, PDSO8
OP AMP, VIDEO DIFF., HISPD, 8-PIN SOIC
Differential Operational Amplifier
Difference Amplifier, 2Amp, 85Mhz, Nsoic; Ic Type:Video Amplifier; No. Of Amplifiers:2Amplifiers; Gain Bandwidth:85Mhz; Slew Rate:360V/Μs; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Output Current:50Ma Rohs Compliant: Yes |Analog Devices, Inc. AD830JRZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD830 JRZ
  • AD830JRZ .
  • AD830JRZ.