Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8306ARZ

ANALOG DEVICES AD8306ARZ Logarithmic Amplifier, 6 Amplifier, 6, 0.4, 73 ns, SOIC, 16 Pins
$ 43.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8306ARZ.

Analog Devices

Datasheet25 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages16 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-23.71%

CAD Models

Download Analog Devices AD8306ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 43.33
$ 41.266
Stock
207,137
179,723
Authorized Distributors
6
4
Case/Package
R
R
Number of Pins
16
16
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6.5 V
6.5 V
Operating Supply Current
16 mA
16 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8306ARZ.

Related Parts

Analog DevicesAD8306AR
5 MHz-400 MHz 100 dB High Precision Limiting-Logarithmic Amplifier | IC LOGARITHM AMP 5-400MHZ 16SOIC
Analog DevicesADA4891-4ARZ
Op Amp Quad High Speed Amplifier R-R O/P 5.5V 14-Pin SOIC N Tube
Analog DevicesADA4891-4ARZ-R7
IC OPAMP GP 4 CIRCUIT 14SOIC / Low Cost CMOS, High Speed, Rail-to-Rail Amplifiers

Descriptions

Descriptions of Analog Devices AD8306ARZ provided by its distributors.

ANALOG DEVICES AD8306ARZ Logarithmic Amplifier, 6 Amplifier, 6, 0.4, 73 ns, SOIC, 16 Pins
5 MHz TO 400 MHz, 100 dB High Precision Limiting - Logarithmic Amplifier
IC LIMIT AMP 16SO Limiting-Logarithmic Amplifier IC Receiver Signal Strength Indication (RSSI) 16-SO

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8306ARZ.