Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8306AR

5 MHz-400 MHz 100 dB High Precision Limiting-Logarithmic Amplifier | IC LOGARITHM AMP 5-400MHZ 16SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8306AR.

Analog Devices

Datasheet25 pages13 years ago
Datasheet11 pages16 years ago

Upverter

Augswan

iiiC

CAD Models

Download Analog Devices AD8306AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 43.33
$ 43.33
Stock
284,192
207,137
207,137
Authorized Distributors
0
6
6
Case/Package
R
R
R
Number of Pins
16
16
16
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
6.5 V
6.5 V
6.5 V
Operating Supply Current
16 mA
16 mA
16 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 years ago)

Related Parts

Analog DevicesAD8306ARZ
ANALOG DEVICES AD8306ARZ Logarithmic Amplifier, 6 Amplifier, 6, 0.4, 73 ns, SOIC, 16 Pins
Analog DevicesAD8306ARZ-RL7
5 MHz TO 400 MHz, 100 dB High Precision Limiting - Logarithmic Amplifier
Analog DevicesADA4891-4ARZ
Op Amp Quad High Speed Amplifier R-R O/P 5.5V 14-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices AD8306AR provided by its distributors.

5 MHz-400 MHz 100 dB High Precision Limiting-Logarithmic Amplifier | IC LOGARITHM AMP 5-400MHZ 16SOIC
IC LIMIT AMP 16SO Limiting-Logarithmic Amplifier IC Receiver Signal Strength Indication (RSSI) 16-SO
The AD8306 is a complete IF limiting amplifier, providing both an accurate logarithmic (decibel) measure of the input signal (the RSSI function) over a dynamic range of 100 dB, and a programmable limiter output, useful from 5 MHz to 400 MHz. An evaluation board is available for this product and may be ordered using the following product number: AD8306-EVAL. Schematic and layout for this evaluation board is contained in the product datasheet.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated