Analog Devices AD8300ARZ

DA CONVERTER, 12BIT, SOIC; Available until stocks are exhausted Alternative available
$ 18.806
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8300ARZ.

element14 APAC

Datasheet8 pages27 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
-37.89%

CAD Models

Download Analog Devices AD8300ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.806
$ 8.7
$ 8.7
Stock
414,301
204,768
204,768
Authorized Distributors
6
1
1
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Bits
12
12
12
Settling Time
14 µs
14 µs
14 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesAD8300AR
+3 Volt, Serial Input Complete 12-Bit DAC | IC DAC 12BIT V-OUT 8SOIC
Analog DevicesAD7390ARZ
Analog Devices DAC, 12-Bit, 1-Ch, SPI/QSPI, 8-Pin, Single-Ended Output, 17ksps
Analog DevicesAD7390ARZ-REEL7
D/A Converter, 1 Func, Serial Input Loading, 70us Settling Time, PDSO8

Descriptions

Descriptions of Analog Devices AD8300ARZ provided by its distributors.

DA CONVERTER, 12BIT, SOIC; Available until stocks are exhausted Alternative available
+3 Volt, Serial Input Complete 12-Bit DAC
DAC 1-CH R-2R 12-bit 8-Pin SOIC N Tube
D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8300ARZ.