Analog Devices AD8300AR

+3 Volt, Serial Input Complete 12-Bit DAC | IC DAC 12BIT V-OUT 8SOIC
$ 8.7

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8300AR.

Upverter

Datasheet8 pages27 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8300AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.7
$ 18.806
$ 18.806
Stock
183,680
227,073
227,073
Authorized Distributors
1
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Bits
12
12
12
Settling Time
14 µs
14 µs
14 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD8300ARZ
DA CONVERTER, 12BIT, SOIC; Available until stocks are exhausted Alternative available
Analog DevicesAD8300ARZ-REEL
2.7V~5.5V 71kS/s 12bit 1-Ch 12-Bit DSP, SPI, R-2R DAC, SOIC-8, SMD, Adhesive Mount, 1.5mm H
Analog DevicesAD7390ARZ
Analog Devices DAC, 12-Bit, 1-Ch, SPI/QSPI, 8-Pin, Single-Ended Output, 17ksps

Descriptions

Descriptions of Analog Devices AD8300AR provided by its distributors.

+3 Volt, Serial Input Complete 12-Bit DAC | IC DAC 12BIT V-OUT 8SOIC
2.7V~5.5V 71kS/s 12bit 1 12 DSP,SPI 2.7V~5.5V R-2R SOIC-8 SMD mount 5mm*4mm*1.5mm
DAC 1-CH R-2R 12-bit 8-Pin SOIC N Tube
The AD8300 is a complete 12-bit, voltage-output digital-to-analog converter designed to operate from a single +3 volt supply. Built using a CBCMOS process, this monolithic DAC offers the user low cost, and ease-of-use in single-supply +3 volt systems. Operation is guaranteed over the supply voltage range of +2.7 V to +5.5 V making this device ideal for battery operated applications. The 2.0475 V full-scale voltage output is laser trimmed to maintain accuracy over the operating temperature range of the device. The binary input data format provides an easy-to-use one-half-millivolt-per-bit software programmability. The voltage outputs are capable of sourcing 5 mA. A double buffered serial data interface offers high speed, three-wire, DSP and microcontroller compatible inputs using data in (SDI), clock (CLK) and load strobe (LD) pins. A chip select (CS) pin simplifies connection of multiple DAC packages by enabling the clock input when active low. Additionally, a CLR input sets the output to zero scale at power on or upon user demand. The AD8300 is specified over the extended industrial (-40°C to +85°C) temperature range. AD8300's are available in plastic DIP, and low profile 1.5 mm height SO-8 surface mount packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated