Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8293G160BRJZ-R2

IC INST AMP 1 CIRCUIT SOT23-8 Instrumentation Amplifier 1 Circuit Rail-to-Rail SOT-23-8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8293G160BRJZ-R2.

SHENGYU ELECTRONICS

Datasheet16 pages18 years ago

CAD Models

Download Analog Devices AD8293G160BRJZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTPS22960DCNR
2-ch, 5.5-V, 0.5-A, 435-mΩ load switch with output discharge 8-SOT-23 -40 to 85
Texas InstrumentsTPS62120DCNR
15V, 75mA, 96% efficiency Step-Down Converter with DCS-Control 8-SOT-23 -40 to 85
Texas InstrumentsTPS62120DCNT
15V, 75mA, 96% efficiency Step-Down Converter with DCS-Control 8-SOT-23 -40 to 85
Analog DevicesMAX6705SKA+T
Low-Voltage, SOT23, µP Supervisors with Power-Fail In/Out, Manual Reset, and Watchdog Timer
Analog DevicesMAX6707TKA+T
Low-Voltage, SOT23, µP Supervisors with Power-Fail In/Out, Manual Reset, and Watchdog Timer
Analog DevicesMAX6746KA26+T
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +2.625V, BICMOS, PDSO8

Descriptions

Descriptions of Analog Devices AD8293G160BRJZ-R2 provided by its distributors.

IC INST AMP 1 CIRCUIT SOT23-8 Instrumentation Amplifier 1 Circuit Rail-to-Rail SOT-23-8
ROHS3Compliant EAR99 AD8293 Tape & Reel (TR) op amp amplifier circuit 2.9mm 0.002muA 50muV 94dB
SP Amp INSTR Amp Single R-R O/P 5.5V 8-Pin SOT-23 T/R
Instrumentation Amplifier, 1 Func, 20uV Offset-Max, PDSO8
IC OPAMP INSTR 500HZ RRO SOT23-8
IC SUPERVISOR 3 CHANNEL SOT23-8
Gain=160 R-R Zero Drift In Amp, R2
The AD8293G80/AD8293G160 are small, low cost, precision instrumentation amplifiers that have low noise and rail-to-rail outputs. They are available in two fixed-gain models: 80 and 160. They incorporate the gain setting resistors and filter resistors, reducing the number of ancillary components. For example, only two external capacitors are needed to implement a 2-pole filter. The AD8293G80/AD8293G160 also feature low offset voltage, offset drift, and gain drift coupled with high common mode rejection. They are capable of operating on a supply of 1.8 V to 5.5 V. With a low offset voltage of 20 µV (AD8293G160B), an offset voltage drift of 0.3 µV/°C, and a voltage noise of only 0.7 µV p-p (0.01 Hz to 10 Hz), the AD8293G80/AD8293G160 are ideal for applications where error sources cannot be tolerated. Precision instrumentation, position and pressure sensors, medical instrumentation, and strain gauge amplifiers benefit from the low noise, low input bias current, and high common mode rejection. The small footprint and low cost are ideal for high volume applications. The small package and low power consumption allow the maximum channel density and the minimum board size required for portable systems. Designed for ease of use, these instrumentation amplifiers, unlike more traditional ones, have a buffered reference, eliminating the need for an additional op amp to set the reference voltage to midsupply. The AD8293G80/AD8293G160 are specified over the industrial temperature range from -40°C to +85°C. The AD8293G80/AD8293G160 are available in a halogen-free, Pb-free, 8-lead SOT-23 Applications Current sensing Strain gauges Laser diode control loops Portable medical instruments Thermocouple amplifiers Data Sheet, Rev. 0, 07/08

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated