Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD823ARZ-RL

Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC N T/R
$ 5.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD823ARZ-RL.

element14 APAC

Datasheet20 pages14 years ago

Analog Devices

Upverter

Augswan

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices AD823ARZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.92
$ 5.485
$ 5.485
Stock
450,268
1,225,002
1,225,002
Authorized Distributors
4
5
5
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
-
22 V/µs
22 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
3.5 mV
3.5 mV
3.5 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
7 mA
7 mA
7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD823ARZ-RL.

Related Parts

Analog DevicesAD823ARZ
Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC N Tube
Analog DevicesAD823AR
Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC N Tube
Analog DevicesAD823AR-REEL7
GULL WING Rail-to-Rail Surface Mount J-FET J-FET Amplifier 76dB 25V/mus -40C~85C 16MHz

Descriptions

Descriptions of Analog Devices AD823ARZ-RL provided by its distributors.

Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC N T/R
ROHS3Compliant EAR99 AD823 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.00003muA 3.5mV 70dB
Operational Amplifier, 2 Func, 3500uV Offset-Max, BIPolar, PDSO8
16 MHz, Rail-to-Rail FET Input Dual Amplifier
7mA 25V/μs 16nV/rtHz 10MHz 82dB Shutdown Rail-to-Rail 17mA 2Ch 2Ch 3V ±18V 36V 700μV 5pA 16MHz J-FET Op Amp, SOIC-8, SMD, Adhesive Mount, 1.5mm H

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD823ARZRL