Analog Devices AD823ARZ

Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC N Tube
$ 5.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD823ARZ.

element14 APAC

Datasheet20 pages14 years ago
Datasheet21 pages14 years ago

Analog Devices

Upverter

TME

iiiC

Inventory History

3 month trend:
+163%

CAD Models

Download Analog Devices AD823ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.735
$ 5.645
$ 5.645
Stock
1,263,744
1,235,183
1,235,183
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
22 V/µs
-
-
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
3.5 mV
3.5 mV
3.5 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
7 mA
7 mA
7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD823ARZ.

Related Parts

Analog DevicesAD823ARZ-RL
Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC N T/R
Analog DevicesAD823ARZ-R7
Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC N T/R
Analog DevicesAD823AR
Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices AD823ARZ provided by its distributors.

Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC N Tube
OP Amp Dual General Purpose Rail to Rail O/P ±18 Volt 36 Volt 8-Pin SOIC N
700uV 25pA Dual channel Rail-to-Rail Output SOIC-8 FET Input Amplifiers ROHS
16 MHz, Rail-to-Rail FET Input Dual Amplifier
Analog DevicesIC OPAMP FET DUAL R-R 8-SOIC from TodayComponents
7mA 25V/μs 16nV/rtHz@5V 10MHz 98dB Shutdown Rail-to-Rail 17mA 2-Ch 2-Input 3V ±18V 36V 700μV 5pA 16MHz J-FET SOIC-8 SMD 1.5mm H
Amplifier Type = JFET Operational / Gain Bandwidth MHz = 16 / Slew Rate V/us = 22 / Input Offset Voltage uV = 800 / Input Bias Current pA = 3 / Amplifiers = 2 / Common Mode Rejection Ratio (CMRR) dB = 60 / Power Supply Rejection Ratio (PSRR) dB = 70 / Input Voltage Noise Density nV/√Hz = 16 / Output Current per Channel mA = 16 / Single Supply Voltage Min. V = 3 / Single Supply Voltage Max. V = 36 / Dual Supply Voltage Min. V = 1.5 / Dual Supply Voltage Max. V = 18 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = NSOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.5 / Power Supply Type = Single / Power Supply Type = Dual / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD823ARZ .
  • AD823ARZ.