Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8227BRZ

Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier | IC INST AMP 1 CIRCUIT 8SOIC
$ 3.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8227BRZ.

HQonline

Datasheet24 pages17 years ago

Analog Devices

Augswan

iiiC

Newark

Inventory History

3 month trend:
+194%

CAD Models

Download Analog Devices AD8227BRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.505
$ 3.674
Stock
336,863
224,788
Authorized Distributors
4
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
-
0.6 V/µs
Gain Bandwidth Product
250 kHz
-
Input Offset Voltage (Vos)
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
105 dB
-
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
2.2 V
2.2 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
400 µA
400 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8227BRZ.

Related Parts

Analog DevicesAD8227ARZ
ANALOG DEVICES AD8227ARZ Instrument Amplifier, 1, 200 V, 0.8 V/s, 250 kHz,1.5V to18V, SOIC
Analog DevicesAD8226ARZ-R7
INST Amp Single R-R O/P ±18V/36V 8-Pin SOIC N T/R / IC OPAMP INSTR 1.5MHZ RRO 8SOIC
Analog DevicesAD8227ARZ-R7
ROHS3Compliant EAR99 AD8227 Tape & Reel (TR) op amp amplifier circuit 4.9mm 0.6mA 200muV 60dB
MicrochipMCP6V01-E/SN
MCP6V01 Series 5.5 V 1.3 MHz 300 uA Auto-Zeroed Operational Amplifier-SOIC-8
MicrochipMCP6V03-E/SN
MCP6V03 Series 5.5 V 1.3 MHz 300 uA Auto-Zeroed Operational Amplifier - SOIC-8
MicrochipMCP6V06-E/SN
IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC / Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Analog Devices AD8227BRZ provided by its distributors.

Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier | IC INST AMP 1 CIRCUIT 8SOIC
ROHS3Compliant EAR99 AD8227 Matte Tin (Sn) op amp buffer circuit 5mm 0.027muA 200muV 105dB
SP Amp INSTR Amp Single R-R O/P ±18V/36V 8-Pin SOIC N Tube
Instrumentation Amplifier, 1 Func, 100uV Offset-Max, 0.25MHz Band Width, PDSO8
Instrumentation Amp, 250Khz, Nsoic; |Analog Devices, Inc. AD8227BRZ
350μA 800mV/μs 250KHz 13mA 1 2.2V ±18V,36V 100μV 20nA 250KHz SOIC-8 SMD mount 1.75mm(height)
20nA 100uV 250kHz 100dB Single channel Rail-to-Rail Output SOIC-8 Instrumentation Amplifiers ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated