Analog Devices AD8226ARZ

INST Amp Single R-R O/P ±18V/36V 8-Pin SOIC N Tube / IC OPAMP INSTR 1.5MHZ RRO 8SOIC
$ 2.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8226ARZ.

Upverter

Datasheet28 pages14 years ago

Analog Devices

Newark

Augswan

element14 APAC

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices AD8226ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.131
$ 2.357
$ 2.357
Stock
694,932
490,023
490,023
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
-
0.6 V/µs
0.6 V/µs
Gain Bandwidth Product
1.5 MHz
-
-
Input Offset Voltage (Vos)
2 µV
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
105 dB
105 dB
105 dB
Min Supply Voltage
2.2 V
2.2 V
2.2 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
400 µA
400 µA
400 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8226ARZ.

Related Parts

Analog DevicesAD8226BRZ
Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier | IC INST AMP 1 CIRCUIT 8SOIC
Analog DevicesAD8227ARZ
ANALOG DEVICES AD8227ARZ Instrument Amplifier, 1, 200 V, 0.8 V/s, 250 kHz,1.5V to18V, SOIC
Analog DevicesAD8227BRZ
Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier | IC INST AMP 1 CIRCUIT 8SOIC
MicrochipMCP6V01-E/SN
MCP6V01 Series 5.5 V 1.3 MHz 300 uA Auto-Zeroed Operational Amplifier-SOIC-8
MicrochipMCP6V06-E/SN
IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC / Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC
STMicroelectronicsTS507CDT
Op Amp Single Precision Amplifier R-R I/O 5.5V 8-Pin SO N T/R

Descriptions

Descriptions of Analog Devices AD8226ARZ provided by its distributors.

INST Amp Single R-R O/P ±18V/36V 8-Pin SOIC N Tube / IC OPAMP INSTR 1.5MHZ RRO 8SOIC
Op Amp 350μA 600mV/μs 1.5MHz 105dB 13mA 1Ch 2.2V ±18V,36V 100μV 20nA SOIC-8 SMD 1.75mm H
Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier
Instrumentation Amplifier, 1 Func, 200uV Offset-Max, 1.5MHz Band Width, PDSO8
Instrumentation Amp, 1.5Mhz, 120Db, Soic; |Analog Devices, Inc. AD8226ARZ
20nA 100uV 1500kHz 86dB Single channel Rail-to-Rail Output SOIC-8 Instrumentation Amplifiers ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8226ARZ .