Analog Devices AD8225AR

IC AMP INST PREC LP LDRIFT 8SOIC / Instrumentation Amplifier 1 Circuit 8-SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8225AR.

Upverter

Technical Drawing1 page22 years ago
Datasheet16 pages23 years ago

CAD Models

Download Analog Devices AD8225AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.095
$ 7.095
Stock
214,115
279,458
279,458
Authorized Distributors
0
5
5
Case/Package
SOIC N
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
5 V/µs
5 V/µs
5 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
50 µV
50 µV
50 µV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
90 dB
Common Mode Rejection Ratio
86 dB
86 dB
86 dB
Min Supply Voltage
3.4 V
3.4 V
3.4 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
-
1.2 mA
1.2 mA

Related Parts

Analog DevicesLT1990AHS8#PBF
IC OPAMP DIFF 1 CIRCUIT 8SO / Differential Amplifier 1 Circuit Rail-to-Rail 8-SO
Analog DevicesOP90GSZ-REEL7
Precision, Low-Voltage, Micropower Operational Amplifier
Analog DevicesOP113FS-REEL7
Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, MBCY8
ROHS3Compliant EAR99 MC33071A Tin (Sn) op amp buffer circuit 4.9mm 0.7muA 3mV 4500kHz

Descriptions

Descriptions of Analog Devices AD8225AR provided by its distributors.

IC AMP INST PREC LP LDRIFT 8SOIC / Instrumentation Amplifier 1 Circuit 8-SOIC
Instrumentation Amplifier, 1 Func, 325uV Offset-Max, 0.9MHz Band Width, PDSO8
SP Amp INSTR Amp Single ±18V/36V 8-Pin SOIC N Tube
The AD8225 is an instrumentation amplifier with fixed gain of 5 that sets new standards of performance.The superior CMRR of the AD8225 enables rejection of high frequency common mode voltage (80 dB Min @10 kHz).As a result,higher ambient levels of noise from utility lines,industrial equipment and other radiating sources,are rejected. Extended CMV range enables the AD8225 to extract low-level differential signals in the presence of high common-mode dc voltage levels even at low supply voltages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated