Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8225ARZ

Precision Gain of 5 Instrumentation Amplifier
$ 6.557
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8225ARZ.

HQonline

Datasheet16 pages23 years ago

Analog Devices

Augswan

element14 APAC

Newark

Inventory History

3 month trend:
-72.64%

CAD Models

Download Analog Devices AD8225ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.557
$ 7.754
Stock
248,203
145,972
Authorized Distributors
4
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
5 V/µs
5 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
50 µV
50 µV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
Common Mode Rejection Ratio
86 dB
86 dB
Min Supply Voltage
3.4 V
3.4 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
1.2 mA
1.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8225ARZ.

Related Parts

Analog DevicesADA4084-1ARZ
ROHS3Compliant e3 ADA4084 Matte Tin (Sn) op amp buffer circuit 5mm 0.4muA 15V 15900kHz
Analog DevicesADA4084-1ARZ-RL
30 V, Low Noise, Rail-to-Rail Input/Output, Low Power Operational Single Amplifier
Analog DevicesADA4084-1ARZ-R7
Op Amp Single Low Noise Amplifier R-R I/O ±15V/30V 8-Pin SOIC N T/R
Texas InstrumentsINA149AMDREP
Enhanced Product High Common Mode Voltage Difference Amplifier 8-SOIC -55 to 125
MicrochipMCP6H81-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsLMP2011MA/NOPB
Single, High Precision, ail-to- ail Output Operational Amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Analog Devices AD8225ARZ provided by its distributors.

Precision Gain of 5 Instrumentation Amplifier
ROHS3Compliant EAR99 AD8225 Tube op amp buffer circuit 5mm 500pA 50muV 90dB
SP Amp INSTR Amp Single ±18V/36V 8-Pin SOIC N Tube
INSTRUMENTATION AMP, 900KHZ, 94DB, NSOIC; Available until stocks are exhausted Alternative available
1.05mA 5V/μs 18mA 1 2.3V ±18V,36V 50μV 500pA 900KHz SOIC-8 SMD mount 1.75mm(height)
INSTRUMENTATION AMP, 900KHZ, 94DB, NSOIC; No. of Channels:1Channels; Input Offset Voltage:150µV; Gain Bandwidth Product:900kHz; Supply Voltage Range:3.4V to 36V, ± 1.7V to ± 18V; IC Case / Package:NSOIC; No. of Pins:8Pins; CMRR:94dB RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD 8225 ARZ