Analog Devices AD8138ARZ-R7

Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, PDSO8
$ 10.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8138ARZ-R7.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet24 pages20 years ago
Datasheet12 pages16 years ago
Datasheet25 pages20 years ago

Newark

Upverter

Augswan

Inventory History

3 month trend:
+139%

CAD Models

Download Analog Devices AD8138ARZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.287
$ 10.18
$ 10.18
Stock
532,940
1,250,395
1,250,395
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
-
-
Slew Rate
1150 V/µs
1150 V/µs
1150 V/µs
Gain Bandwidth Product
320 MHz
320 MHz
320 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
1.4 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
11 V
11 V
Operating Supply Current
20 mA
20 mA
20 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8138ARZ-R7.

Related Parts

Analog DevicesAD8138AR
Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD8132ARZ
SP Amp DIFF AMP Single ±5.5V/11V Automotive 8-Pin SOIC N Tube / IC OPAMP DIFF 360MHZ 8SOIC
Analog DevicesAD8132ARZ-R7
ROHS3Compliant EAR99 AD8132 Matte Tin (Sn) op amp amplifier circuit 5mm 7muA 3V 70dB
Analog DevicesMAX4265ESA
Volt Feedback Amplifier Single 900V/us 4.5V to 8V 8-Pin SOIC
Texas InstrumentsLMH6609MA/NOPB
ROHS3Compliant EAR99 LMH6609 Matte Tin (Sn) op amp amplifier circuit 4.9mm 3muA 5V 150000kHz
Texas InstrumentsLMH6609MAX/NOPB
Operational Amplifier, 1 Func, 2500uV Offset-Max, 110MHz Band Width, BIPolar, PDSO8

Descriptions

Descriptions of Analog Devices AD8138ARZ-R7 provided by its distributors.

Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, PDSO8
SP Amp Differential ADC Driver Single ±5.5V/11V 8-Pin SOIC N T/R
20mA 1.15KV/μs 320MHz 1 3V ±5.5V,11V 2.5mV@ 5V 7μA SOIC-8 SMD mount 1.75mm(height)
Special Purpose Amplifiers; AD8138ARZ-R7; ANALOG DEVICES; 8; SOIC; 1.4 V; 5.5 V
DIFF-AMP, 320MHZ, -40 TO 85DEG C, SOIC-8; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8138ARZ-R7 .
  • AD8138ARZR7