Analog Devices ADA4850-1YCPZ-R2

Op Amp Single High Speed Amplifier R-R O/P 6V 8-Pin LFCSP EP T/R
$ 1.15

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4850-1YCPZ-R2.

Analog Devices

Datasheet17 pages14 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Farnell

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADA4850-1YCPZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesADA4830-1BCPZ-R7
ROHS3Compliant EAR99 ADA4830 Cut Tape (CT) op amp buffer circuit 3.1mm 4.1mA 5V 53dB
Analog DevicesAD8137YCPZ-REEL7
ROHS3Compliant EAR99 AD8137 Matte Tin (Sn) op amp amplifier circuit 3.1mm 500nA 2.6mV 79dB
Analog DevicesAD8137YCP-REEL7
Operational Amplifier, 1 Func, 2600uV Offset-Max, BIPolar

Descriptions

Descriptions of Analog Devices ADA4850-1YCPZ-R2 provided by its distributors.

Op Amp Single High Speed Amplifier R-R O/P 6V 8-Pin LFCSP EP T/R
Ic,Operational Amplifier,Single,Bipolar,Llcc,8Pin,Plastic
2.5mA 220V/μs 10nV/rtHz@ 5V 70MHz Rail to Rail 118mA 1 1 6V 600μV 2.3μA 175MHz Voltage Feedback SMD mount,glue mount 3mm*3mm*840μm
The ADA4850-1/ADA4850-2 are low price, high speed, voltage feedbacks rail-to-rail output op amps with ultralow power-down. Despite their low price, the ADA4850-1/ADA4850-2 provide excellent overall performance and versatility. The 175 MHz, -3 dB bandwidth and 220 V/µs slew rate make these amplifiers well-suited for many general-purpose, high speed applications. The ADA4850-1/ADA4850-2 are designed to operate at supply voltages as low as 2.7 V and up to 6 V at 2.4 mA of supply current per amplifier. In power-down mode, the supply current is less than 150 nA, ideal for battery-powered applications. The ADA4850 family provides users with a true single-supply capability, allowing input signals to extend 200 mV below the negative rail and to within 2.2 V of the positive rail. The output of the amplifier can swing within 80 mV of either supply rail. With its combination of low price, excellent differential gain (0.12%), differential phase (0.09°), and 0.1 dB flatness out to 14 MHz, these amplifiers are ideal for video applications. The ADA4850-1/ADA4850-2 are designed to work in the extended temperature range of -40°C to +125°C. Applications Portable multimedia players Video cameras Digital still cameras Consumer video Clock buffers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated