What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD8075ARUZ

Analog Devices Video Buffer Amplifier, 16Pin, TSSOPencapsulation, surface mount
$ 3.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8075ARUZ.

element14 APAC

Datasheet15 pages24 years ago

Analog Devices

Upverter

Arrow.cn

iiiC

Inventory History

3 month trend:
-20.15%

CAD Models

Download Analog Devices AD8075ARUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.98
$ 4.225
$ 4.225
Stock
169,919
303,400
303,400
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
-3db Bandwidth
550 MHz
550 MHz
550 MHz
Bandwidth
600 MHz
600 MHz
600 MHz
Gain
-
6 dB
6 dB
Slew Rate
-
1350 V/µs
1350 V/µs
Impedance
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
3
3
3
Max Power Dissipation
1 W
1 W
1 W
Signal to Noise Ratio (SNR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8075ARUZ.

Related Parts

Analog DevicesAD8074ARUZ
Op Amp Triple Buffer Amplifier ±5.5V 16-Pin TSSOP Tube
Analog DevicesAD8074ARUZ-REEL
Op Amp Triple Buffer Amplifier ±5.5V 16-Pin TSSOP T/R
Analog DevicesAD8074ARUZ-REEL7
Op Amp Triple Buffer Amplifier ±5.5V 16-Pin TSSOP T/R
Analog DevicesMAX4028EUE+T
Analog Multiplexer Triple 2:1 4.5V to 5.5V 16-Pin TSSOP
Analog DevicesMAX4031EEUD
GULL WING 2005 OPERATIONAL AMPLIFIER BICMOS OPERATIONAL AMPLIFIER Amplifier 727mW 50dB 115V/mus 85C
MicrochipMCP660-E/ST
MCP660 Series 60 MHz 6 mA Surface Mount Operational Amplifier - TSSOP-14

Descriptions

Descriptions of Analog Devices AD8075ARUZ provided by its distributors.

Analog Devices Video Buffer Amplifier, 16Pin, TSSOPencapsulation, surface mount
500 MHz, G=+1 and +2 Triple Video Buffers with Disable
24mA Three Channels 550MHz TSSOP-16 Video Amplifiers ROHS
Video Buffer, Op-Amp, 600Mhz, Tssop; |Analog Devices, Inc. AD8075ARUZ
Op Amp Triple Buffer Amplifier ±5.5V 16-Pin TSSOP Tube
OP Amp Triple General Purpose ±5.5 Volt 16-Pin TSSOP
TSSOP 400MHz G=+2 Trpl Vid Buf
AD8075 Tube e3 DUAL video amp IC 85C 6dB 1.05mm 10muA
SP AMP BFFR AMP TRIPLE 5.5V 16TSSOP
IC TRPL VID BUFF 500MHZ 16-TSSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8075ARUZ .