Analog Devices AD8072JRZ

LOW COST, DUAL VIDEO AMPLIFIER Video Amplifier, 2 Channel(s), 1 Func, Bipolar, PDSO8
$ 2.92
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8072JRZ.

Upverter

Datasheet12 pages24 years ago
Datasheet13 pages24 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
-0.28%

CAD Models

Download Analog Devices AD8072JRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.92
$ 2.92
$ 2.92
Stock
343,128
218,878
218,878
Authorized Distributors
1
1
1
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
500 V/µs
500 V/µs
500 V/µs
Gain Bandwidth Product
100 MHz
100 MHz
100 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
56 dB
56 dB
56 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
10 mA
10 mA
10 mA

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8072JRZ.

Related Parts

Analog DevicesAD8039ARZ
Op Amp Dual Low Power Amplifier ±6V/12V 8-Pin SOIC N Tube
Analog DevicesAD8039ARZ-REEL7
ROHS3Compliant EAR99 AD8039 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.75muA 3mV 71dB
Analog DevicesAD8039ARZ-REEL
ROHS3Compliant EAR99 AD8039 Tape & Reel (TR) op amp amplifier circuit 4.9mm 0.75muA 3mV 71dB

Descriptions

Descriptions of Analog Devices AD8072JRZ provided by its distributors.

LOW COST, DUAL VIDEO AMPLIFIER Video Amplifier, 2 Channel(s), 1 Func, Bipolar, PDSO8
5V, 2.5V 6V 100MHz Current Feedback Amplifier SOIC-8 SMD 1.5mm H
AD8072 Tube e3 DUAL video amp IC 70C 56dB 1.5mm 4muA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated