What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD8039ARZ-REEL

ROHS3Compliant EAR99 AD8039 Tape & Reel (TR) op amp amplifier circuit 4.9mm 0.75muA 3mV 71dB
$ 2.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8039ARZ-REEL.

Analog Devices

Datasheet8 pages15 years ago
Official datasheet0 pages0 years ago

HQonline

Upverter

Augswan

iiiC

Inventory History

3 month trend:
-13.19%

CAD Models

Download Analog Devices AD8039ARZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.58
$ 2.5
$ 2.5
Stock
288,567
322,664
322,664
Authorized Distributors
6
5
5
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
425 V/µs
425 V/µs
425 V/µs
Gain Bandwidth Product
80 MHz
80 MHz
80 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
71 dB
71 dB
71 dB
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
3 mA
3 mA
3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8039ARZ-REEL.

Related Parts

Analog DevicesAD8039AR-REEL7
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD8039AR
Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp buffer circuit 4.9mm 0.75muA -6.3V 350MHz
Analog DevicesAD8052AR
LOW COST, HIGH SPEED, RAIL-TO-RAIL AMPLIFIER Operational Amplifier, 2 Func, BIPolar, PDSO8

Descriptions

Descriptions of Analog Devices AD8039ARZ-REEL provided by its distributors.

ROHS3Compliant EAR99 AD8039 Tape & Reel (TR) op amp amplifier circuit 4.9mm 0.75muA 3mV 71dB
Dual 400nA 425V/us 350MHz 3mV SOIC-8 Operational Amplifier ROHS
Op Amp Dual Low Power Amplifier ±6V/12V 8-Pin SOIC N T/R
Operational Amplifier, 1 Func, 3000uV Offset-Max, PDSO8
Op-Amp, 350Mhz, -40 To 85Deg C, Nsoic-8; No. Of Channels:2Channels; Gain Bandwidth Product:350Mhz; Supply Voltage Range:3V To 12V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Amplifier Type:Voltage Feedback; Rail To Rail:- Rohs Compliant: Yes |Analog Devices, Inc. AD8039ARZ-REEL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated