Descriptions of Analog Devices AD8063AR provided by its distributors.
IC OPAMP VF R-R LP 50MA 8SOIC / Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC
LOW COST, 300 MHZ RAIL-TO-RAIL AMPLIFIER Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8
Op Amp, Rail to Rail, 6.8mA, 50mA, 650V/μs, 90MHz, 62dB, 1Ch, 1mV, 3.5μA, 320MHz, Voltage Feedback, SOIC-8, SMD
OP Amp Single Volt Fdbk R-R O/P 8V 8-Pin SOIC N
AMP 300MHZ RRO/P, SMD, 8063, SOIC8; No. of Amplifiers:1; Slew Rate:800V/µs; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Amplifier IC Type:Operational; Bandwidth:300MHz; Base Number:8063; IC Generic Number:8063; Logic Function Number:8063; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Temperature Range, IC:Commercial; Voltage, Input Offset Max:6mV
The AD8061/AD8062/AD8063 are rail-to-rail output voltage feedback amplifiers offering ease of use and low cost. They have a bandwidth and slew rate typically found in current feedback amplifiers. All have a wide input common-mode voltage range and output voltage swing, making them easy to use on single supplies as low as 2.7 V. Despite being low cost, the AD8061/AD8062/AD8063 provide excellent overall performance. For video applications, their differential gain and phase errors are 0.01% and 0.04° into a 150 Ω load, along with 0.1 dB flatness out to 30 MHz. Additionally, they offer wide bandwidth to 300 MHz along with 650 V/μs slew rate. The AD8061/AD8062/AD8063 offer a typical low power of 6.8 mA/amplifier, while being capable of delivering up to 50 mA of load current. The AD8063 has a power-down disable feature that reduces the supply current to 400 μA. These features make the AD8063 ideal for portable and battery-powered applications where size and power are critical. Applications Imaging Photodiode preamps Professional video and cameras Handsets DVDs/CDs Base stations Filters ADC drivers Clock buffers Data Sheet, Rev. E, 10/07