Analog Devices AD8045ARD

Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp buffer circuit 4.9mm 6.3muA -6.3V 1GHz

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8045ARD.

Analog Devices

Datasheet24 pages22 years ago
Datasheet25 pages22 years ago

Augswan

CAD Models

Download Analog Devices AD8045ARD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.21
$ 3.21
Stock
183,506
293,677
293,677
Authorized Distributors
0
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
-
1
1
Slew Rate
-
1350 V/µs
1350 V/µs
Gain Bandwidth Product
-
400 MHz
400 MHz
Input Offset Voltage (Vos)
1.4 mV
1.4 mV
1.4 mV
Power Supply Rejection Ratio (PSRR)
65 dB
68 dB
68 dB
Common Mode Rejection Ratio
78 dB
91 dB
91 dB
Min Supply Voltage
3.3 V
3.3 V
3.3 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
-
16 mA
16 mA

Related Parts

EL5174ISZ Series 5.5 V 550 MHz SMT Differential Twisted-Pair Driver - SOIC-8
RenesasEL5174ISZ
12.5mA 1.1kV/μs 200MHz Diff 1 1 11V 1.4mV 14μA 550MHz Diff SOIC-8 SMD 4.9mm × 3.9mm × 1.45mm
Analog DevicesAD8132ARZ
SP Amp DIFF AMP Single ±5.5V/11V Automotive 8-Pin SOIC N Tube / IC OPAMP DIFF 360MHZ 8SOIC
Analog DevicesLT1813IS8#PBF
Op Amp Dual High Speed Amplifier ±6.3V/12.6V Automotive 8-Pin SOIC N Tube
Analog DevicesLT1812IS8#PBF
LT1812 - 3mA, 100MHz, 750V/µs Operational Amplifier with Shutdown
SP Amp DIFF Line Driver Amp Single ±6V/11V 8-Pin SOIC T/R

Descriptions

Descriptions of Analog Devices AD8045ARD provided by its distributors.

Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp buffer circuit 4.9mm 6.3muA -6.3V 1GHz
Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, PDSO8
OP Amp Single Volt Fdbk ±6V/12V 8-Pin SOIC N EP
The AD8045 is a unity gain stable voltage feedback amplifier with ultralow distortion, low noise, and high slew rate. With a spurious-free dynamic range of -90 dBc @ 20 MHz, the AD8045 is an ideal solution in a variety of applications, including ultrasound, ATE, active filters, and ADC drivers. ADI's proprietary next generation XFCB process and innovative architecture enables such high performance amplifiers. The AD8045 features a low distortion pin out for the LFCSP, which improves second harmonic distortion and simplifies the layout of the circuit board. The AD8045 amplifier is available in a 3 mm x 3 mm LFCSP as well as the standard 8-lead SOIC. Both packages feature an exposed paddle that provides a low thermal resistance path to the PCB. This enables a more efficient heat transfer, and increases reliability. The AD8045 works over the extended industrial temperature range (-40°C to +125°C).

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated