Analog Devices AD8038AKS-R2

Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO5
$ 1.5

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8038AKS-R2.

Arrow Electronics

Datasheet16 pages17 years ago

Analog Devices

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8038AKS-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.5
$ 1.994
$ 1.994
Stock
129,663
348,796
348,796
Authorized Distributors
1
6
6
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
-
425 V/µs
425 V/µs
Gain Bandwidth Product
-
80 MHz
80 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
65 dB
71 dB
71 dB
Common Mode Rejection Ratio
59 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
-
1.5 mA
1.5 mA

Related Parts

Texas InstrumentsLMH6657MG/NOPB
270MHz Single Supply, Single & Dual Operational Amplifiers 5-SC70 -40 to 85
Texas InstrumentsLPV511MG/NOPB
Single, 12-V, 27-kHz operational amplifier 5-SC70 -40 to 85
Texas InstrumentsLPV511MGX/NOPB
Single, 12-V, 27-kHz operational amplifier 5-SC70 -40 to 85
Analog DevicesAD8007AKSZ-REEL7
Op Amp Single High Speed Amplifier ±6V/12V 5-Pin SC-70 T/R / IC OPAMP CFA 650MHZ SC70-5
Operational Amplifier, 5Mhz, Rail to Rail Output, High Output Drive Op-Amp
Analog DevicesAD8519AKS-REEL7
8 MHz Rail-to-Rail Operational Amplifiers / Op Amp Single GP R-R O/P ±6V/12V 5-Pin SC-70 T/R

Descriptions

Descriptions of Analog Devices AD8038AKS-R2 provided by its distributors.

Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO5
1mA 425V/μs 100MHz 59dB 1 1 ±6V,12V 500μV 400pA 350MHz Voltage Feedback SC-70-5 SMD mount
OP Amp Single Volt Fdbk ±6V/12V 5-Pin SC-70 T/R
OP-AMP 3000 uV OFFSET-MAX PDSO5
IC OPAMP VF LP LN LDIST SC70-5
IC VOLTAGE FEEDBACK 1CIRC SC70-5
The AD8038 (single) and AD8039 (dual) amplifiers are high speed (350 MHz) voltage feedback amplifiers with an exceptionally low quiescent current of 1.0 mA/amplifier typical (1.5 mA maximum). The AD8038 single amplifier in the 8-lead SOIC package has a disable feature. Despite being low power and low cost, the amplifier provides excellent overall performance. Additionally, it offers a high slew rate of 425 V/μs and a low input offset voltage of 3 mV maximum. The Analog Devices, Inc., proprietary XFCB process allows low noise operation (8 nV/√Hz and 600 fA/√Hz) at extremely low quiescent currents. Given a wide supply voltage range (3 V to 12 V), wide bandwidth, and small packaging, the AD8038 and AD8039 amplifiers are designed to work in a variety of applications where power and space are at a premium. The AD8038 and AD8039 amplifiers have a wide input common-mode range of 1 V from either rail and swing to within 1 V of each rail on the output. These amplifiers are optimized for driving capacitive loads up to 15 pF. If driving larger capacitive loads, a small series resistor is needed to avoid excessive peaking or overshoot. The AD8039 amplifier is available in a 8-lead SOT-23 package, and the single AD8038 is available in both an 8-lead SOIC and a 5-lead SC70 package. These amplifiers are rated to work over the industrial temperature range of −40°C to +85°C. Applications Battery-powered instrumentation Filters A/D drivers Level shifting Buffering Photo multipliers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8038AKSR2