Analog Devices AD8066ARZ

Op Amp Dual High Performance Amplifier R-R O/P ±12V/24V 8-Pin SOIC N Tube
$ 5.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8066ARZ.

Upverter

Datasheet28 pages16 years ago
Datasheet29 pages16 years ago

Analog Devices

element14 APAC

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+60.91%

CAD Models

Download Analog Devices AD8066ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 12 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8066ARZ.

Related Parts

Analog DevicesAD8066AR
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC / Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Analog DevicesAD8066AR-REEL7
Operational Amplifier, 2 Func, BIPolar, PDSO8
Analog DevicesAD8092ARZ
Op Amp Dual High Speed Amplifier R-R O/P ±6V/12V 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices AD8066ARZ provided by its distributors.

Op Amp Dual High Performance Amplifier R-R O/P ±12V/24V 8-Pin SOIC N Tube
ANALOG DEVICES - AD8066ARZ - Operational Amplifier, Dual, 2 Amplifier, 145 MHz, 180 V/µs, 5V to 24V, SOIC, 8 Pins
OP Amp Dual Volt Feedback Rail to Rail O/P ±12 Volt24 Volt 8-Pin SOIC N
Operational Amplifier, 2 Func, 1500uV Offset-Max, BIPolar, PDSO8
Op Amp, 6.6mA (2 Ch), 180V/μs, 7nV/rtHz@5V, 145MHz, 118dB, Shutdown, Rail-to-Rail, 30mA, 2 Ch, 5V, ±12V, 24V, 400μV, 3pA, 155MHz, Voltage Feedback, SOIC-8, SMD, 1.75mm H
OP AMP, DUAL FAST FET, 145MHZ, 8SOIC; No. of Amplifiers: 2 Amplifier; Bandwidth: 145MHz; Slew Rate: 180V/µs; Supply Voltage Range: 5V to 24V; Amplifier Case Style: S; Available until stocks are exhausted Alternative available
Amplifier Type = FET Operational / Gain Bandwidth MHz = 145 / Slew Rate V/us = 180 / Input Offset Voltage uV = 400 / Input Bias Current pA = 2 / Amplifiers = 2 / Common Mode Rejection Ratio (CMRR) dB = -85 / Power Supply Rejection Ratio (PSRR) dB = -84 / Output Current per Channel mA = 30 / Supply Current mA = 6.4 / Single Supply Voltage Min. V = 5 / Single Supply Voltage Max. V = 24 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = NSOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.5 / Power Supply Type = Single / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8066ARZ .
  • AD8066ARZ*
  • AD8066ARZ.