Analog Devices AD8033AKS-R2

Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, PDSO5

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8033AKS-R2.

Analog Devices

Datasheet24 pages18 years ago
Datasheet25 pages18 years ago

SHENGYU ELECTRONICS

DigiKey

CAD Models

Download Analog Devices AD8033AKS-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.8
Stock
94,154
413,841
Authorized Distributors
0
5
Case/Package
SC
SC
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
80 V/µs
80 V/µs
Gain Bandwidth Product
-
40 MHz
Input Offset Voltage (Vos)
1 mV
2 mV
Power Supply Rejection Ratio (PSRR)
80 dB
100 dB
Common Mode Rejection Ratio
80 dB
100 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
24 V
24 V
Operating Supply Current
3.3 mA
3.5 mA

Related Parts

Analog DevicesADA4853-1AKSZ-R2
Operational Amplifier, 1 Func, 4000uV Offset-Max, BICMOS, PDSO6
Analog DevicesMAX4452EXK+T
MAX4452 Series 5.25 V Rail to Rail SMT Operational Amplifier - SOT-353
Analog DevicesAD8029AKSZ-REEL7
Op Amp Single High Speed Amplifier R-R I/O ±6V/12V Automotive 6-Pin SC-70 T/R
Analog DevicesAD8029AKSZ-REEL
Op Amp Single High Speed Amplifier R-R I/O ±6V/12V Automotive 6-Pin SC-70 T/R

Descriptions

Descriptions of Analog Devices AD8033AKS-R2 provided by its distributors.

Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, PDSO5
OP Amp Single Volt Fdbk R-R O/P ±12V/24V 5-Pin SC-70 T/R
OP-AMP 3500 uV OFFSET-MAX PDSO5
The AD8033 FastFET amplifier is a voltage feedback amplifier with FET inputs, offering ease of use and excellent performance. The AD8033 FastFET op amp in ADI's proprietary XFCB process offers significant performance improvements over other low cost FET amps, such as low noise (11 nV/√Hz and 0.6 fA/√Hz) and high speed (80 MHz bandwidth and 80 V/µs slew rate). With a wide supply voltage range from 5 V to 24 V and fully operational on a single supply, the AD8033 amplifier will work in more applications than similarly priced FET input amps. In addition, the AD8033 has rail-to-rail outputs for added versatility. AD8033 (Single amp) SOIC-8 and SC70 AD8034 (Dual amp) SOIC-8 and SOT23-8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8033AKSR2