Analog Devices ADA4853-1AKSZ-R2

Operational Amplifier, 1 Func, 4000uV Offset-Max, BICMOS, PDSO6
$ 1.13

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4853-1AKSZ-R2.

Augswan

Datasheet20 pages11 years ago

Upverter

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADA4853-1AKSZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLMH6601QMG/NOPB
Automotive, 250 MHz, 2.4V CMOS Operational Amplifier with Shutdown 6-SC70 -40 to 85
Texas InstrumentsLMH6601MGX/NOPB
250 MHz, 2.4V CMOS Operational Amplifier with Shutdown 6-SC70 -40 to 85
Texas InstrumentsLMV851MG/NOPB
Op Amp Single Low Power Amplifier R-R O/P 5.5V 5-Pin SC-70 T/R
Analog DevicesAD8029AKSZ-REEL7
Op Amp Single High Speed Amplifier R-R I/O ±6V/12V Automotive 6-Pin SC-70 T/R
Analog DevicesAD8029AKSZ-REEL
Op Amp Single High Speed Amplifier R-R I/O ±6V/12V Automotive 6-Pin SC-70 T/R
Analog DevicesAD8029AKS-R2
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO6

Descriptions

Descriptions of Analog Devices ADA4853-1AKSZ-R2 provided by its distributors.

Operational Amplifier, 1 Func, 4000uV Offset-Max, BICMOS, PDSO6
Op Amp, Low Power, 100Mhz, 120V/S, 6-Sc-70, Full Reel
OP Amp Single GP R-R O/P 5V 6-Pin SC-70 T/R
Rail to Rail 100MHz SC-70-6 SMD mount,glue mount
1 CHANNEL VIDEO AMPLIFIER PDSO6
IC AMP VOLTAGE FEEDBACK SC70-6
The ADA4853-1/ADA4853-2/ADA4853-3 are low power, low cost, high speed, rail-to-rail output op amps with ultralow power disables that are ideal for portable consumer electronics. Despite their low price, the ADA4853-1/ADA4853-2/ADA4853-3 provide excellent overall performance and versatility. The 100 MHz, −3 dB bandwidth, and 120 V/μs slew rate make these amplifiers well-suited for many general-purpose, high speed applications. The ADA4853-1/ADA4853-2/ADA4853-3 voltage feedback op amps are designed to operate at supply voltages as low as 2.65 V and up to 5 V using only 1.4 mA of supply current per amplifier. To further reduce power consumption, the amplifiers are equipped with a power-down mode that lowers the supply current to less than 1.5 μA maximum, making them ideal in battery-powered applications. The ADA4853-1/ADA4853-2/ADA4853-3 provide users with a true single-supply capability, allowing input signals to extend 200 mV below the negative rail and to within 1.2 V of the positive rail. On the output, the amplifiers can swing within 200 mV of either supply rail. With their combination of low price, excellent differential gain (0.2%), differential phase (0.10°), and 0.5 dB flatness out to 22 MHz, these amplifiers are ideal for video applications. The ADA4853-1 is available in a 6-lead SC70, the ADA4853-2 is available in a 16-lead LFCSP_WQ, and the ADA4853-3 is available in both a 16-lead LFCSP_WQ and a 14-lead TSSOP. The ADA4853-1 temperature range is −40°C to +85°C while the ADA4853-2/ADA4853-3 temperature range is −40°C to +105°C. Applications Automotive infotainment systems Automotive safety systems Portable multimedia players Video cameras Digital still cameras Consumer video Clock buffer

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA48531AKSZR2