Analog Devices AD8026AR

Non-RoHS Compliant e0 TIN LEAD Tube op amp amplifier circuit 8.65mm 1.6muA -7V 60MHz
$ 5.43

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8026AR.

DigiKey

Datasheet8 pages28 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.43
$ 5.43
$ 5.43
Stock
287,039
238,128
238,128
Authorized Distributors
1
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
135 V/µs
135 V/µs
135 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
-
-
-

Related Parts

MicrochipMCP6004-I/SL
Operational Amplifier - Quad - 4 Amplifier - 1 MHz - 0.6 V/µs - 1.8V to 6V - SOIC - 14 Pins.
MicrochipMCP6024-I/SL
IC OPAMP GP 10MHZ RRO 14SOIC / Op Amp Quad GP R-R I/O 5.5V Automotive 14-Pin SOIC N Tube
MicrochipMCP604-I/SL
Op Amp Quad Low Power Amplifier R-R O/P 6V Automotive 14-Pin SOIC N Tube
ROHS3Compliant EAR99 NCV2902 Tape & Reel (TR) op amp buffer circuit 8.75mm 0.5muA 7mV 50dB
onsemiLM324DR2G
ROHS3Compliant EAR99 LM324 Tin (Sn) op amp amplifier circuit 8.75mm 0.5muA 9V 1000kHz
ROHS3Compliant EAR99 LM2902 Cut Tape (CT) op amp buffer circuit 8.75mm 0.5muA 9V 1000kHz

Descriptions

Descriptions of Analog Devices AD8026AR provided by its distributors.

Non-RoHS Compliant e0 TIN LEAD Tube op amp amplifier circuit 8.65mm 1.6muA -7V 60MHz
Operational Amplifier, 4 Func, 6000uV Offset-Max, 60MHz Band Width, BIPolar, PDSO14
SOIC QUAD HIGH SPEED AMPLIFIER
135V/μs 4 4 600nA 60MHz SOIC-14 SMD mount
IC VOLTAGE FEEDBACK 4CIRC 14SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated