Analog Devices AD8022ARM

Non-RoHS Compliant S-PDSO-G8 TIN LEAD Tube op amp buffer circuit 3mm 7.5muA -2.5V 10000kHz
$ 3.34

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8022ARM.

Analog Devices

Datasheet16 pages15 years ago
Datasheet16 pages21 years ago
Datasheet17 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8022ARM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.34
$ 6.78
$ 6.78
Stock
342,684
259,082
259,082
Authorized Distributors
1
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
50 V/µs
50 V/µs
50 V/µs
Gain Bandwidth Product
-
100 MHz
100 MHz
Input Offset Voltage (Vos)
-
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
86 dB
86 dB
Common Mode Rejection Ratio
-
98 dB
98 dB
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
26 V
26 V
Operating Supply Current
-
11 mA
11 mA

Related Parts

Texas InstrumentsLMP7718MME/NOPB
IC OPAMP GP 2 CIRCUIT 8VSSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Analog DevicesAD8652ARMZ-REEL
Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin MSOP T/R
Texas InstrumentsLMP7718MMX/NOPB
88 MHz, Precision, Low Noise, 1.8V CMOS Input, Decompensated Operational Amplifier 8-VSSOP -40 to 125
Analog DevicesAD823AARMZ-R7
Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin MSOP T/R
Analog DevicesAD8032ARMZ-REEL
2.7 V, 800 μA, 80 MHz Rail-to-Rail I/O Amplifiers | IC OPAMP VFB 2 CIRCUIT 8MSOP
MicrochipMCP6L02T-E/MS
MCP6L02 Series 6 V 1 MHz Dual Rail-to-Rail Operational Amplifier - MSOP-8

Descriptions

Descriptions of Analog Devices AD8022ARM provided by its distributors.

Non-RoHS Compliant S-PDSO-G8 TIN LEAD Tube op amp buffer circuit 3mm 7.5muA -2.5V 10000kHz
DUAL HIGH-SPEED LOW-NOISE OP AMP Operational Amplifier, 2 Func, 6250uV Offset-Max, BIPolar, PDSO8
4mA 50V/μs 100MHz 55mA 2 2 ±6.5V,13V 1.5mV 2.5μA 130MHz Voltage Feedback MSOP-8 SMD mount
The AD8022 consists of two low noise, high speed, voltage feedback amplifiers. Each amplifier consumes only 4.0 mA of quiescent current, yet has only 2.5 nV/√Hz of voltage noise. These dual amplifiers provide wideband, low distortion performance, with high output current optimized for stability when driving capacitive loads. Manufactured on ADI's high voltage generation of XFCB bipolar process, the AD8022 operates on a wide range of supply voltages. The AD8022 is available in both an 8-lead MSOP and an 8-lead SOIC. Fast over voltage recovery and wide bandwidth make the AD8022 ideal as the receive channel front end to an ADSL, VDSL, or proprietary xDSL transceiver design. In an xDSL line interface circuit, the AD8022's op amps can be configured as the differential receiver from the line transformer or as independent active filters.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated