Analog Devices AD823AARMZ-R7

Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin MSOP T/R
$ 4.714
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD823AARMZ-R7.

Analog Devices

Datasheet20 pages14 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

CAD Models

Download Analog Devices AD823AARMZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.714
$ 4.57
Stock
140,751
157,723
Authorized Distributors
5
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
35 V/µs
35 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
3.5 mV
3.5 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
6.3 mA
6.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD823AARMZ-R7.

Related Parts

Analog DevicesLTC6244HMS8#PBF
Op Amp Dual High Speed Amplifier R-R O/P 6V Automotive 8-Pin MSOP Tube
Analog DevicesAD8032ARMZ-REEL7
Op Amp Dual High Speed Amplifier R-R I/O ±6V/12V 8-Pin MSOP T/R
Analog DevicesAD8032ARMZ-REEL
2.7 V, 800 μA, 80 MHz Rail-to-Rail I/O Amplifiers | IC OPAMP VFB 2 CIRCUIT 8MSOP
Texas InstrumentsLMP7718MM/NOPB
Dual Channel, 88 MHz, Precision, Low Noise, 1.8V CMOS Input, Decompensated Amplifier 8-VSSOP -40 to 125
MicrochipMCP662-E/MS
IC OPAMP GP 60MHZ RRO 8MSOP | Microchip Technology Inc. MCP662-E/MS
Texas InstrumentsLMV794MM/NOPB
Op Amp Single Low Noise Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R

Descriptions

Descriptions of Analog Devices AD823AARMZ-R7 provided by its distributors.

Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin MSOP T/R
17 MHz, Rail-to-Rail FET Input Dual Amplifier
6.3mA(x2 Channels) 35V/¦Ìs 14nV/rtHz 10MHz 60dB shutdown Rail to Rail 17mA 2 2 3V ¡À18V£¬36V 800¦ÌV 1.3pA 19MHz J-FET MSOP-8 SMD mount£¬glue mount 3mm*3mm*850¦Ìm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated