Analog Devices AD8016ARRZ

Lead Free RoHS Compliant op amp buffer circuit 2.2W 1000V/mus

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8016ARRZ.

Analog Devices

Datasheet21 pages14 years ago

Arrow Electronics

CAD Models

Download Analog Devices AD8016ARRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

RenesasEL4543IL
Operational Amplifier, 3 Func, 10000uV Offset-Max, CMOS, PQCC20
RenesasEL4543ILZ
Operational Amplifier, 3 Func, 10000uV Offset-Max, CMOS, PQCC20
Texas InstrumentsTHS6002IDWP
Dual Differential DSL Line Driver/Receiver 20-SO PowerPAD -40 to 85
Texas InstrumentsTHS6002IDWPR
Dual Differential DSL Line Driver/Receiver 20-SO PowerPAD -40 to 85
Texas InstrumentsTHS6002CDWP
Dual Differential DSL Line Driver/Receiver 20-SO PowerPAD 0 to 70
Analog DevicesAD8016ARP-REEL
R-PDSO-G20 Tape & Reel (TR) xDSL TIN LEAD interface receiver 3000muV 15.9mm 66dB 85C

Descriptions

Descriptions of Analog Devices AD8016ARRZ provided by its distributors.

Lead Free RoHS Compliant op amp buffer circuit 2.2W 1000V/mus
IC AMP XDSL LINE DRIVER 20-PSOP
ADSL Driver Dual 20-Pin PSOP-II Tube
MONITOR, SUPPLY, QUAD, ADJ, 10MICROMAX
LOW POWER, HIGH OUTPUT CURRENT X
The AD8016 is a 2nd generation DSL line driver capable of delivering full rate ADSL from the Central Office on a cool 1.5 W total power dissipation. With the addition of a flexible Standby functionality, and packaged in a 20-Lead PSOP, a 24-Lead SOIC, and a 28-Lead TSSOP package, the AD8016 is optimized for DSL line driving at both ends of the line. Novel circuit design and a new ±12 V, high speed bipolar process enable each amplifier in the dual AD8016 to deliver 20 V pk-to-pk output voltage and more than 400 mA typical output current. The combination of a breakthrough in two stage current gain and high speed bipolar process technology means that the AD8016 can deliver low distortion output voltages to within 2 V of the power supply rail, setting the standard in high efficiency. Two versions of the evaluation board are available for this product and may be ordered using the following product numbers: AD8016ARB-EVAL and AD8016ARP-EVAL. Schematic and layout for this evaluation board is contained in the product datasheet.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated